Home » NEWEST Products » New by Manufacturer » Axiomtek » MANO Socketed Mini ITX Motherboards - Axiomtek
NEWEST Products
MANO Socketed Mini ITX Motherboards

Axiomtek MANO Socketed Mini ITX Motherboards

Axiomtek MANO Socketed Mini ITX Motherboards are ideal for high-end industrial applications including storage servers, POS, kiosks, medical, gaming, digital signage, and surveillance security monitoring. Designed for the 3rd & 2nd Generation Intel Core™ i7/i5/i3/Celeron processors, various models include features such as SATA-600 with RAID 0,1, USB 3.0, iAMT 8.0, TPM 1.2, and triple view display.


MANO873 - MANO872

Axiomtek MANO873/72 Mini ITX motherboards are designed for the 3rd Generation Intel Core i7/i5/i3/Celeron processors in the LGA1155 socket. MANO873/72 support Intel 3-D transistors, Intel Turbo Boost 2.0 technology, Intel Hyper-Threading technology, 16GB DDR3 1333/1600 system memory, and PCI Express 3.0 x16 slot. Axiomtek's LGA1155 Core-I Series also supports Intel Active Management Technology 8.0, Intel Small Business Advantage solution, Intel Smart Response Technology, Intel Rapid Storage Technology, Intel vPro, Trusted Platform Module 1.2, and SATA RAID for various mission critical applications. Additionally, the Intel HD Graphics 4000/2500 engine with DX11 support is built into the chipset to provide fast graphics performance. The MANO873/72 is ideal for high-end industrial applications such as storage server, POS, kiosk, medical, gaming, digital signage, and surveillance security monitoring.

Features
  • LGA1155 socket 3rd Generation Intel Core i7/i5/i3/ Celeron processors
  • Intel Q77 PCH
  • 2 DDR3-1333/1600 MHz max. up to 16GB memory capacity
  • PCIe x16 Gen3 supported
  • 2 SATA-600 with RAID 0,1
  • 2 SATA-300 with 1 SATA DOM supported
  • 4 USB 3.0
  • iAMT 8.0 supported
  • TPM 1.2 supported
  • mSATA supported (MANO873)
  • Triple view display (MANO872)
Applications
  • Storage server
  • POS
  • Kiosk
  • Medical
  • Gaming
  • Digital signage
  • Surveillance security monitoring

MANO861

Axiomtek MANO861 Mini ITX motherboard supports latest Intel Desktop LGA1155 CPU-socket interface processor. Intel LGA1155 socket supports 22/32nm Intel Core i7/i5/i3/ Celeron desktop CPU, which are built on 22/32nm technologies to provide smart performance and responsiveness on executing tasks. It combines the CPU and GPU to offer fantastic HD media and graphics, especially on 3D gaming experience. Axiomtek MANO861 Mini ITX motherboard doubles the system memory bandwidth, up to 21GB/s and pumps up the system performance at lower power.


Features
  • LGA1155 socket 3rd Generation Intel Core i7/i5/i3/ Celeron processors
  • Intel H61 chipset
  • 2 DDR3-1066/1333 MHz max. up to 16GB
  • 1 PCIe x4 supported
  • 3 SATA-300 supported
  • 6 USB 2.0 supported
  • 6 COM ports supported
  • Dual view display
  • Display: VGA/DVI-D/LVDS

Applications
  • Server Market Segment
  • Kiosk
  • POS
  • Gaming
  • Digital signage

MANO870

Axiomtek MANO870 Mini ITX motherboard based on the Mobil Intel QM77 Express chipset is designed for the new 3rd Generation Socket G2 Intel Core i7/i5/i3 processors. The high performing MANO870 comes with two DDR3 1600/1333 MHz SO-DIMM slots with up to 16GB memory and five SATA ports with RAID 0, 1, 5,10. The Intel HD 4000/2500 graphics engine with DX11 support is built into the chipset to provide fast graphics performance and dual-view capability. The supported display interfaces include DVI-D, VGA, LVDS and HDMI. It also supports Intel Rapid Storage Technology, Active Management Technology 8.0 as well as Trusted Platform Module 1.2. One PCIe 3.0 x16 is ready for a separate graphics card and one PCI Express Mini Card is for WiFi and 3G wireless communication modules. Having a small footprint of only 170mm x 170mm and powerful performance enables system developers to design extremely high-end applications, such as storage server, POS, kiosk, medical, gaming, digital signage, and surveillance security monitoring.


Features
  • Socket G2 (rPGA 988B) for 3rd Generation Intel Core i7/i5/i3/ Celeron processors
  • Intel QM77 PCH
  • 2 DDR3-1333/1600 MHz max. up to 16GB
  • PCIe x16 Gen 3 supported
  • 4 USB 3.0 supported
  • 2 SATA-600 supported
  • CFast supported
  • iAMT 8.0 supported
  • TPM 1.2 supported
  • Dual view display
  • Display: HDMI/DVI-D/VGA/LVDS

Applications
  • Storage server
  • POS
  • Kiosk
  • Medical
  • Gaming
  • Digital signage
  • Surveillance security monitoring

MANO860

Axiomtek MANO860 industrial-grade Mini ITX motherboard based on the Intel QM67 Express chipset is designed for the 2nd generation Intel Core i7/i5/i3 processors in Socket G2. The high performing MANO860 comes with two DDR3 1066/1333 MHz SO-DIMM slots with up to 16GB memory and five SATA ports with RAID 0, 1, 10, 5. The Intel HD Graphics 2000/3000 graphics engine is built into the chipset to provide fast graphics performance, high visual quality, and flexible display options without the need for a separate graphics card. The supported display interfaces include DisplayPort, VGA, LVDS and HDMI. With a small footprint of only 170 x 170mm and advanced performance in both computing and graphics, this board meets the requirement of system developers in the gaming, POS, digital signage, and server market segment.

Features
  • Socket G2 (rPGA 988B) 2nd Generation Intel Quad/ Dual Core i7/i5/i3/ Celeron processors
  • 2 DDR3-1066/1333 MHz, max. up to 16GB
  • PCIe x16 Gen. 2 supported
  • SATA-600 with RAID 0/1/5/10 supported
  • CFast supported
  • iAMT supported
  • TPM supported
  • Display: DisplayPort/HDMI/VGA/LVDS
Applications
  • Gaming
  • POS
  • Digital signage
  • Server market segment

eNews
  • Axiomtek