Home » NEWEST Products » New by Manufacturer » Axiomtek » IPC922 Industrial System - Axiomtek
NEWEST Products
Axiomtek IPC922 Industrial System

Axiomtek IPC922 Industrial System

Axiomtek IPC922 industrial system with dual-core Intel Atom™ processor D525 offers faster processing speeds to boost server performance. One SO-DIMM slot accommodates up to 4GB of DDR3 800 RAM. To answer the expansion capability requirements of industrial needs, the IPC922 is outfitted with two expansion slots and four PCIe and PCI slots. The CE-certified Axiomtek IPC922 industrial system is an application-ready solution ideally suited for industrial automation, kiosk, POI, digital signage, gaming, and DVR.


Features
  • Intel Atom processor D525 up to 1.8GHz
  • Fanless & ventilation-free
  • Intel ICH8M chipset
  • Supports 2 expansion slots
  • DC to DC power supply supports 18~28V
  • Compact & front I/O design

Applications
  • Industrial automation
  • Kiosk
  • POI
  • Digital signage
  • Gaming
  • DVR
Front & Rear Metal Panel I/O Layout

Front & Rear Metal Panel I/O Layout

Intel Atom D4xx Desktop Processors

Intel's Atom D4xx Desktop Processors features include primary 32-kB instructions cache and 24-kB write-back data cache on the die, 512-kB, and 8-way L2 cache on die. These processors support L2 dynamic cache sizing, IA 32-bit and Intel 64 architecture, Intel Streaming SIMD Extensions 2 and 3 (SSE2 and SSE3) and Supplemental Streaming SIMD Extensions 3 (SSSE3), thermal management via Intel Thermal Monitor 1 (TM1) and Intel Thermal Monitor 1 (TM2), enhanced Intel SpeedStep Technology, and Execute Disable Bit support for enhanced security.
Learn More


Intel Atom D5xx Desktop Processors

Intel's Atom D5xx Desktop Processors features include primary 32-kB instructions cache and 24-kB write-back data cache on the die, 512-kB, and 8-way L2 cache on die. These processors support L2 dynamic cache sizing, IA 32-bit and Intel 64 architecture, Intel Streaming SIMD Extensions 2 and 3 (SSE2 and SSE3) and Supplemental Streaming SIMD Extensions 3 (SSSE3), thermal management via Intel Thermal Monitor 1 (TM1) and Intel Thermal Monitor 1 (TM2), enhanced Intel SpeedStep Technology, and Execute Disable Bit support for enhanced security.
Learn More


eNews
  • Axiomtek