|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Axiomtek » IPC912/914 Socket G2 Industrial Systems - Axiomtek
NEWEST Products
Axiomtek IPC912/914 Socket G2 Industrial Systems

Axiomtek IPC912/914 Socket G2 Industrial Systems

Axiomtek IPC912/914 Socket G2 industrial systems are based on Intel Core™ i7/i5/i3 Celeron processors up to 35W with Intel HM65 Express chipsets. To satisfy the expansion capability requirements of various industrial applications, the IPC912/914 series provide a combination of PCI and PCIe slots. The durable Axiomtek IPC912/914 Socket G2 industrial systems can be deployed into a variety of applications such as industrial automation, kiosk, POI, digital signage, gaming, and DVR.


Axiomtek IPC912 Socket G2 Industrial Systems (click for full view)

Order Axiomtek IPC912 Socket G2 Industrial Systems

View Product List

Additional Resources

Datasheet IPC912 Datasheet

Axiomtek IPC912 Socket G2 Industrial Systems

Axiomtek IPC912 Socket G2 industrial systems are fanless, barebone systems that only measure 142 x 248 x 185mm and feature 2 expansion slots. The IPC912 series supports socket G2 2nd generation for Intel Core™ i7/i5/i3/ Celeron processors up to 35W. These super compact units have front-accessible I/O design enabling quick and easy maintenance. To satisfy the expansion capability requirements of various industrial applications, the IPC912 series provides a combination of PCI and PCIe slots. Axiomtek IPC912 Socket G2 industrial systems can be deployed into a variety of applications including industrial automation, kiosk, POI, digital signage, gaming, and DVR.


Features
  • Socket G2 for Intel Core i7/i5/i3 Celeron processors up to 35W
  • Fanless operation
  • Intel HM65 PCH
  • Supports 2 expansion slots
  • DC to DC power supply supports 10~30V
  • Compact & front I/O design

Applications
  • Industrial automation
  • Kiosk
  • POI
  • Digital signage
  • Gaming
  • DVR

Compatible Processors
Manufacturer Part Number Code Name Processor Series Maximum Clock Frequency Number of Cores Package / Case
Loading First Previous Next Last
Axiomtek IPC914 Socket G2 Industrial Systems (click for full view)

Order Axiomtek IPC914 Socket G2 Industrial Systems

View Product List

Additional Resources

Datasheet IPC914 Datasheet

Axiomtek IPC914 Socket G2 Industrial Systems

Axiomtek IPC914 Socket G2 industrial systems support socket G2 (rPGA 988B) for Intel Core™ i7/i5/i3 Celeron processors up to 35W with Intel HM65 Express chipsets. To satisfy the expansion capability requirements of various industrial & embedded applications, the durable IPC914-213 provides four expansion slots with two different combinations of PCI and PCIe slots: four PCI; two PCI & one PCIe x1 & one PCIe x16. Two 204-pin SODIMM sockets support up to 8GB DDR3 800/1066 system memory. This application-ready fanless system can be ideally employed in industrial automation, kiosk, POI, digital signage, gaming, and DVR.


Features
  • Socket G2 (rPGA 988B) for Intel Core i7/i5/i3 Celeron processors up to 35W
  • Fanless operation
  • Intel HM65 PCH
  • Supports 4 expansion slots
  • DC to DC power supply supports 10~30V
  • Compact & front I/O design

Applications
  • Industrial automation
  • Kiosk
  • POI
  • Digital signage
  • Gaming
  • DVR

Compatible Processors
Manufacturer Part Number Code Name Processor Series Maximum Clock Frequency Number of Cores Package / Case
Loading First Previous Next Last

eNews
  • Axiomtek