Home » NEWEST Products » New by Manufacturer » Axiomtek » IMB208/7/4 Industrial ATX Motherboards - Axiomtek
NEWEST Products
Axiomtek IMB208/7/4 Industrial ATX Motherboards

Axiomtek IMB208/7/4 Industrial ATX Motherboards

Axiomtek IMB208/7/4 Industrial ATX Motherboards are based on the Intel B75 Express chipset and designed for the 3rd Generation Intel Core™ i7/i5/i3 processors in LGA1155 socket. The next generation Intel Core processor family uses 22nm process technology and 3-D Tri-Gate transistors to deliver up to 15 percent more CPU performance, 60 percent more 3D graphics performance, and 1.8x transcode speed. Axiomtek IMB208/7/4 Series is ideal for high-end industrial applications including gaming, digital signage, DVR, network computing, and much more.


Axiomtek IMB208 Industrial ATX Motherboard

Axiomtek IMB208 Industrial ATX Motherboard is designed for the new 22nm 3rd Generation Intel Core i7/i5/i3 processors in the LGA1155 socket with Intel C216 chipset. The optimized IMB208 supports Intel Turbo Boost 2.0 technology, Intel Hyper-Threading technology, Intel HD Graphics with DX11 support, 3-D Tri-Gate transistors, 32 GB ECC DDR3 1600/1333 memory, and a PCI Express 3.0 x16 slot. This industrial-grade embedded platform also supports Intel Active Management Technology 8.0, Trusted Platform Module 1.2, SATA RAID, as well as PCIe x4 expansion making it ideal for applications that require added security features. With an integrated Intel HD 2000/3000 graphics engine the Axiomtek IMB208 board offers advanced 3D graphics and triple-display capability through dual DisplayPort and DVI-I ports. The IMB208 meets system requirements for developers looking to fulfill application solutions for gaming, digital signage, DVR, network computing, and much more.


Features
  • LGA1155 socket 3rd Generation Intel Core i7/i5/i3 Celeron processors (Ivy Bridge)
  • Intel C216 PCH
  • 4 DDR3-1333/1600MHz up to 32GB
  • Triple view display
  • PCIe Gen. 3 supported
  • 2 SATA-600 with RAID 0, 1
  • 4 USB 3.0 supported
  • CFast supported
  • TPM 1.2 supported
  • iAMT 8.0 supported

Applications
  • Gaming
  • Digital signage
  • DVR
  • Network computing

Compatible Processors
Manufacturer Part Number Code Name Processor Series Maximum Clock Frequency Number of Cores Package / Case
Loading First Previous Next Last

Axiomtek IMB207 Industrial ATX Motherboard

Axiomtek IMB207 Industrial ATX Motherboard is designed based on the new 22nm 3rd generation Intel Core i7/i5/i3 processors in the LGA1155 socket with Intel Q77 Express chipset. The next generation Intel Core processor family uses 22nm process technology and 3-D Tri-Gate transistors to deliver up to 15 percent more CPU performance, 60 percent more 3D graphics performance, and 1.8x transcode speed. The optimized IMB207 combines extreme computing, high bandwidth, great energy efficiency, and powerful graphics performance. Axiomtek IMB207 is ideal for high-end industrial applications such as network security, storage server, POS, kiosk, medical, gaming, digital signage, and surveillance security monitoring.


Features
  • LGA1155 socket 3rd Generation Intel Core i7/i5/i3 Celeron processors (Ivy Bridge)
  • Intel Q77 PCH
  • 4 DDR3-1333/1600 MHz up to 32 GB
  • Triple view display
  • PCIe Gen. 3 supported
  • 2 SATA-600 with RAID 0, 1, 5, and 10
  • 4 USB 3.0 supported
  • CFast supported
  • TPM 1.2 supported
  • iAMT 8.0 supported

Applications
  • Network security
  • Storage server
  • POS
  • Kiosk
  • Medical
  • Gaming
  • Digital signage
  • Surveillance security monitoring

Compatible Processors
Manufacturer Part Number Code Name Processor Series Maximum Clock Frequency Number of Cores Package / Case
Loading First Previous Next Last

Axiomtek IMB204 Industrial ATX Motherboard

Axiomtek IMB204 Industrial ATX Motherboard is based on the Intel B75 Express chipset and designed for the 3rd Generation Intel Core i7/i5/i3 processors in LGA1155 socket. This industrial-grade ATX motherboard supports Trusted Platform Header 1.0 and Intel Anti-Theft for security. This embedded board also supports 32GB DDR3 1333/1600 system memory, PCI Express x16 Gen. 3, and SATA-600 interface. The Axiomtek IMB204 also features powerful graphic processing and dual-view capability through Intel HD Graphics with DX11 support. These capabilities and features make this board and excellent chouce for industrial automation, gaming, DVR, NVR, and signage markets.


Features
  • LGA1155 socket 3rd Generation Intel Core i7/i5/i3 Celeron processors
  • Intel B75 PCH
  • 4 DDR3-1333/1600 DIMM support up to 32GB
  • Dual View display via DVI-D/VGA
  • PCIe Gen. 3 supported
  • 1 SATA-600 & 5 SATA-300
  • 12 USB 2.0 supported
  • TPM 1.0 header support

Applications
  • Industrial automation
  • Gaming
  • DVR
  • NVR
  • Signage

Compatible Processors
Manufacturer Part Number Code Name Processor Series Maximum Clock Frequency Number of Cores Package / Case
Loading First Previous Next Last

eNews
  • Axiomtek