Home » NEWEST Products » New by Manufacturer » Axiomtek » CAPA801 Embedded Boards - Axiomtek
NEWEST Products
Axiomtek CAPA801 Embedded Boards

Axiomtek CAPA801 Embedded Boards

Axiomtek CAPA801 Embedded Boards are equipped with the new Intel Atom™ processor D525 dual core 1.8GHz and N455 single core 1.66GHz. The low power CAPA801 has a 204-pin DDR3 667/800MHz SO-DIMM max up to 4GB capacity. Dual displays are supported by an 18-bit single channel LVDS port and VGA port. Axiomtek CAPA801 series also comes complete with several I/O including six USB 2.0 ports, four COM ports, PCI Express Mini card, two Gigabit Ethernet, and HD audio. Additionally, the system only requires +12V DC power input. The CAPA801 embedded boards are made for in-vehicle infotainment, industrial control, automation, gaming, medical devices, self-serve terminal, digital signage, fanless devices and much more.

Features
  • Intel Atom processor N455 (1.66 GHz), D525 (1.8 GHz)
  • Intel ICH8M chipset
  • 1 DDR3 SO-DIMM supports up to 4 GB memory capacity
  • 6 USB 2.0
  • 4 COM ports
  • PCI Express Mini Card expansion
Applications
  • In-vehicle infotainment
  • Industrial control
  • Automation
  • Gaming
  • Medical devices
  • Self-serve terminals
  • Digital signage

Intel Atom D4xx Desktop Processors

Intel's Atom D4xx Desktop Processors features include primary 32-kB instructions cache and 24-kB write-back data cache on the die, 512-kB, and 8-way L2 cache on die. These processors support L2 dynamic cache sizing, IA 32-bit and Intel 64 architecture, Intel Streaming SIMD Extensions 2 and 3 (SSE2 and SSE3) and Supplemental Streaming SIMD Extensions 3 (SSSE3), thermal management via Intel Thermal Monitor 1 (TM1) and Intel Thermal Monitor 1 (TM2), enhanced Intel SpeedStep Technology, and Execute Disable Bit support for enhanced security.
Learn More


Intel Atom D5xx Desktop Processors

Intel's Atom D5xx Desktop Processors features include primary 32-kB instructions cache and 24-kB write-back data cache on the die, 512-kB, and 8-way L2 cache on die. These processors support L2 dynamic cache sizing, IA 32-bit and Intel 64 architecture, Intel Streaming SIMD Extensions 2 and 3 (SSE2 and SSE3) and Supplemental Streaming SIMD Extensions 3 (SSSE3), thermal management via Intel Thermal Monitor 1 (TM1) and Intel Thermal Monitor 1 (TM2), enhanced Intel SpeedStep Technology, and Execute Disable Bit support for enhanced security.
Learn More


Intel Atom N4xx Mobile Processors

Intel's Atom N4xx Mobile Processors are built on 45-nanometer Hi-K process technology. These processors are designed for a two-chip platform as opposed to the traditional three-chip platforms (processor, GMCH, and ICH). The two-chip platform consists of a processor and the chipset and enables higher performance, lower cost, easier validation, and improved x-y footprint. Features include primary 32-kB instructions cache and 24-kB write-back data cache on the die, 512-kB, and 8-way L2 cache on die. These processors support L2 dynamic cache sizing, IA 32-bit and Intel 64 architecture, Intel Streaming SIMD Extensions 2 and 3 (SSE2 and SSE3) and Supplemental Streaming SIMD Extensions 3 (SSSE3), thermal management via Intel Thermal Monitor 1 (TM1) and Intel Thermal Monitor 1 (TM2), enhanced Intel SpeedStep Technology, and Execute Disable Bit support for enhanced security.
Learn More

eNews
  • Axiomtek