|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Axiomtek » CAPA110/111 Embedded Boards - Axiomtek
NEWEST Products
Axiomtek CAPA110/111 Embedded Boards
Axiomtek CAPA110 Embedded Boards (click for full view)

Order Axiomtek CAPA110/111 Embedded Boards

View Product List

Datasheets

Datasheet CAPA110
Datasheet CAPA111

Mechanical Drawings

Datasheet CAPA110
Datasheet CAPA111

Axiomtek CAPA110/111 Embedded Boards

Axiomtek CAPA110/111 Embedded Boards are equipped with the latest AMD G-series APU dual core T56N 1.65GHz (T40R/T40E 1.0 GHz - CAPA111) and AMD FCH A50M chipset. These low power, graphics-oriented, 3.5" boards are an ideal choice for graphics-intensive applications such as high-end medical imaging, digital signage, kiosks/POI, thin clients, and gaming machines. The integrated Radeon™ HD6320 (HD6250 - CAPA111) graphics controller delivers unprecedented high definition visual experience and offers outstanding 3D performance with DirectX 11 supported. Dual display capability is supported via the VGA and DisplayPort connections on the coastline, as well as onboard 18-bit/24-bit LVDS interface. Axiomtek CAPA110/111 3.5" Embedded Boards provide high-bandwidth expansion capability with one PCI Express Mini card for custom system configurations while only requiring +12V DC power input.


Features
  • 1.65 GHz - AMD G-Series APU dual core T56N (CAPA110)
  • 1.0 GHz - AMD G-Series APU T40R/T40E (CAPA111)
  • AMD A50M FCH
  • 1 DDR3 SO-DIMM supports up to 4 GB memory capacity
  • 2 SATA-600 supported
  • 6 USB 2.0 ports
  • 4 COM ports
  • DirectX 11 support

Applications
  • Digital signage
  • Gaming
  • Medical imaging
  • Kiosks
  • POS
  • POI
  • Thin clients
  • Factory automation


CAPA110 Embedded Board

CAPA110 Embedded Board

CAPA111 Embedded Board

CAPA111 Embedded Board


eNews
  • Axiomtek