|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Avago Technologies » USB338x PCIe to USB 3.0 Peripheral Controller - Avago
NEWEST Products
Avago Technologies

Avago USB338x PCIe to USB 3.0 Peripheral Controller

Avago USB 338x is a PCI Express Gen 2 to USB 3.0 SuperSpeed Peripheral Controller. It features one or two PCI Express Gen 2 x1 ports and one USB 3.0 SuperSpeed client port. The USB 338x provides a matching bandwidth at 5 GT/s between the PCI Express Gen 2 bus and the USB 3.0 SuperSpeed bus. The controller can easily add a USB 3.0 client port to an existing PCI Express system, as well as convert existing PCI Express functions (endpoints) to a USB 3.0 product. The USB 3382 provides one or two pairs of buffered, 100 MHz HCSL output clocks, for downstream ports, eliminating the need for extra clock buffer(s).

USB 3.0 Client Interface Features
  • Compliant to the USB 3.0 Specification
  • 1 upstream port
  • Supports SuperSpeed, Hi-Speed, Full-Speed modes
  • Four Descriptor-based DMA channels for automatic data transfers
  • Supports USB Duet® Technology
  • USB Auto-Enumeration Technology
  • Support for Bulk, Isochronous, and Interrupt Endpoints
  • USB Power Management
    • USB 3.0 link power management states: U0, U1, U2, U3
    • USB 2.0 link power management states: L0, L1, L2
PCI Express Interface Features
  • PCI Express Gen 2 (5Gbps)
  • Electrical Compliance to PCI Express Base Specification r2.0
  • Reference Clock Buffered Output signals for downstream ports (RC mode)
  • Low latency
  • PCI Express Power Management
    • All link power management states: L0, L0s, L1, L2/L3 Ready, and L3
    • Device states: D0 and D3(hot & cold)
    • Vaux, Wake#, Beacon support
  • 256 byte maximum payload size
Features
  • Four GPIO pins for maximum design flexibility
  • I2C configuration/control option
  • 10mm x 10mm 136-pin aQFN package with 0.5 mm pitch
  • I-Temp support and Pb-free
Part Number Package / Case Description Interface Type Data Sheet





First Previous Next Last
USB3382 Block Diagram
USB3382 Block Diagram
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Avago Technologies