|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Avago Technologies » USB 2380 PCIe to USB 2.0 Peripheral Controller - Avago
NEWEST Products
Avago

Avago Technologies USB 2380 PCIe to USB 2.0 Peripheral Controller

Avago USB 2380 provides 480Mbps bandwidth between the PCI Express Gen 1 bus and the USB 2.0 Hi-Speed bus. The controller can easily add a USB 2.0 client port to an existing PCI Express system. The USB 2380's standard PCI Express interface provides a x1 upsteam port to connect directly to any PCI Express downstream port for maximum performance of the product. The USB 2380 can be used to easily add a USB 2.0 client port to any PCI Express based embedded system. As a PCI Express endpoint, the USB 2380's standard PCI Express interface connects directly to any PCI Express bus.

USB 2.0 Client Interface Features
  • Compliant to the USB 2.0 Specification
  • 1 upstream port
  • Support Hi-Speed, Full-Speed modes
  • Four Descriptor-based DMA channels for automatic data transfers
  • Support USB Duet® Technology
  • Support for Bulk, Isochronous, and Interrupt Endpoints
  • USB 2.0 link power management states: L0, L1, L2

PCI Express Interface Features
  • PCI Express Gen 1 (2.5Gbps)
  • Electrical Compliance to PCI Express Base Specification r2.0
  • One x1 upstream port
  • PCI Express Power Management
    • All link power management states: L0, L0s, L1, L2/L3 Ready, and L3
    • Device states: D0 and D3(hot & cold)
    • Vaux, Wake#, Beacon support
  • 256 byte maximum payload size
  • ExpressCard 2.0 compliance
Features
  • Four GPIO pins for maximum design flexibility
  • 10mm x 10mm 88-pin QFN package with 0.4mm pitch
  • Low power 90nm technology
  • Industrial Temp support
  • Lead-free package
Block Diagram
Block Diagram

Application Diagram
Application Diagram
  • Avago Technologies