Home » NEWEST Products » New by Manufacturer » Avago Technologies » Avago Robust Versatile Link Devices
NEWEST Products

Avago HFBR-152xETZ / 252xETZ Robust VL Devices

Avago Technologies HFBR-1521ETZ and HFBR-1522 transmitters and HFBR-2521ETZ and HFBR-2522ETZ receivers are Robust Versatile Link (VL) series fiber optic devices designed to help eliminate any electromagnetic interference, crosstalk, and electrical ground problems that are common with copper wire solutions. This makes Avago Technologies HFBR-152xETZ and HFBR-252xETZ Robust VL fiber optic devices suitable for use in system control or drives in wind turbines and solar farms, traction inverters in trains, and other industrial applications and medical systems. Based on infrared technology, the Robust VL transmitters come in a plastic housing that interlocks for single-channel or duplex links in a vertical or horizontal mount configuration, providing design flexibility. These cost-effective semiconductor solutions are available with an extended temperature range from -40ºC to +85ºC. Avago Robust VL fiber optic transmitters and receivers are ideal for use in motor controller triggering and data communications and local area networks, and for reduction of lightning/voltage transient susceptibility. Also included in the Avago Versatile Link series are the HFBR-1527ETZ / HFBR-2526ETZ 125 MBd Fiber Optic devices.

Features
  • Infrared based technology
  • 1mm Plastic Optical Fiber
  • Low current link: 6 mA peak supply current
  • Wavelength 660nm
  • Extended temperature range: -40°C - +85°C
  • New mold compound: MSL level 3
  • Horizontal and vertical mounting
  • Interlocking feature
  • High noise immunity
  • Easy connection: simplex, duplex, and latching connectors
  • Compatible with standard TTL circuitry
Target markets/segments
  • Renewable energies
  • Industrial
  • Medical
  • Transportation
Target applications
  • Reduction of lightning/volt age transient susceptibility
  • Motor controller triggering
  • Data communications and local area networks
  • Power electronics (IGBT/IGCT)
Part Number Device Data Rate Link Distance (POF 1mm dia)
HFBR-1521ETZ Transmitter DC - 5 MBd 20m
HFBR-2521ETZ Receiver DC - 5 MBd 20m
HFBR-1522ETZ Transmitter DC - 1 MBd 43m
HFBR-2522ETZ Receiver DC - 1 MBd 43m
  • Avago Technologies
  • Optoelectronics|Fiber Optic Communications|Semiconductors|Integrated Circuits|IC-Communication & Networking