|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Avago Technologies » Avago Technologies Ultra Low Noise Amplifiers
NEWEST Products
Avago Technologies Ultra Low Noise Amplifiers

Avago Technologies Ultra Low Noise Amplifiers

Avago Technologies Ultra Low Noise Amplifiers are GaAs MMIC Low Noise Amplifiers (LNA) which have low noise and high linearity achieved through the use of Avago Technologies’ proprietary 0.25µm GaAs Enhancement-mode pHEMT process. These Avago Technologies Ultra Low Noise Amplifiers are housed in miniature 8-pin Quad-Flat-Non-Lead (QFN) packages and are designed for optimum use from 2.3GHz up to 4GHz. These features, combined with a compact footprint, low profile, and high gain make these amplifiers ideal for use in cellular infrastructure for LTE, GSM, and CDMA.

Features
  • Ultra Low noise Figure
  • High linearity performance
  • GaAs E-pHEMT Technology
  • Low cost small package size: 2.0 x 2.0 x 0.75 mm3
  • Excellent uniformity in product specifications
  • Tape-and-Reel packaging option available
Applications
  • Low noise amplifier for cellular infrastructure for LTE, GSM, and CDMA
  • Other ultra low noise application
Part Number Maximum Power Dissipation Operating Temperature Supply Current Gain Output Third Order Intercept Point Noise Figure Output Power at 1dB Gain Compression Input Return Loss, 50Ω source Output Return Loss, 50Ω source Reverse Isolation Packaging
MGA-635P8-BLKG 0.5 W -40 to 150 ⁰C 56 mA 18 dB 35.9 dBm 0.56 dB 22 dBm 12.5 dB 12 dB 35 dB Cut Tape
MGA-635P8-TR1G 0.5 W -40 to 150 ⁰C 56 mA 18 dB 35.9 dBm 0.56 dB 22 dBm 12.5 dB 12 dB 35 dB Reel

Avago_MGA635P8_diagram1.png

Avago_MGA635P8_diagram2.png
  • Avago Technologies
  • Audio
  • Semiconductors|Integrated Circuits|IC-RF