Home » NEWEST Products » New by Manufacturer » Avago Technologies » Avago ASMT-YTx2 SMT RGB LEDs
NEWEST Products

Avago Technologies ASMT-YTx2 PLCC-6 SMT RGB LEDs

Ideal solution for Indoor and Outdoor Full Color Display

The Avago Technologies high brightness ASMT-YTx2 family of PLCC-6 SMT RGB LEDs feature individual color control, separate heat paths for each LED dice, improved contrast ratio, wider viewing angle, and silicon encapsulation for water resistance. These features make Avago Technologies ASMT-YTx2 surface mount RGB LEDs an ideal solution for full color indoor and outdoor signage used in sport and entertainment facilities, retail venues, and outdoor advertising applications.

These Avago Technologies ASMT-YTx2 RGB LEDs feature a wide viewing angle of 120º and are designed for use in a wide range of environmental conditions. A built-in reflector pushes up the intensity of the light output. These tri-color LEDs are compatible with the reflow soldering process. These high brightness LEDs are are available with a white surface (ASMT-YTD2-0BB02) or a black top surface (ASMT-YTB2-0BB02 and ASMT-YTC2-0AA02). The black top surface provides better contrast enhancement for your application.








View Product List
Features Benefits
High Brightness Suitable for indoor/Outdoor applications
Compact package - 3.0mm x 2.8mm Improves sign contrast ratio and resolution
Individual addressable pin-out for each color Flexibility in driving configuration and PCB designs
Silicon encapsulation Longer lifetime
Water resistant to comply with IPx6 per IEC 60529:2001 Saves cost and reduces overall weight
Controllability on each color
Improves Signs' overall brightness
High reliability & performance
Allows narrower pitch size

Device Selection Guide
Part Number Viewing Angle
AllnGaP Red Typ. Iv* @20mA Red Dominant Wavelength Typ. (nm)
InGaN Green Typ. Iv @20mA Green Dominant Wavelength Typ. (nm)
InGaN Blue Typ. Iv @20mA Blue Dominant Wavelength Typ. (nm)
ASMT-YTB2-0BB02 120º
745 622
1600 530
380 470
ASMT-YTC2-0AA02 120º
450 622
560 530
180 470
ASMT-YTD2-0BB02 120º
745 622
1600 530
380 470
*Iv=Luminous Intensity



  • Avago Technologies
  • Lighting
  • Optoelectronics|LEDs