Home » NEWEST Products » New by Manufacturer » Avago Technologies » Avago 3W Mini Power LED
NEWEST Products
Avago 3W Mini Power LED

Avago Technologies ASMT-Jx3x 3W Mini Power LED Light Source is one of the industry's smallest high-brightness 3-Watt LED s for use in a wide range of solid-state lighting applications. The 5mm by 4mm by 1.85mm thick Avago Technologies HB LED provides a maximum viewing angle of 165 degrees to meet the needs of designers who require good color and light output uniformity in their lighting applications. The ASMT-Jx3x 3W Mini Power LED Light Source is a high reliability emitter with moisture sensitivity level-one ( MSL 1 ) capability. This Avago Technologies HB LED can be driven up to 700mA to provide high flux output performance.

Also view Avago 1W Mini Power LEDS


Features
  • Available in Red, Red Orange, Amber, Green, Blue, Neutral White
  • Small footprint and low profile
  • Symmetrical outline
  • Energy efficient
  • Direct heat transfer from metal slug to mother board
  • Compatible with reflow soldering process
  • High current operation
  • Long operation life
  • Wide viewing angle
  • Silicone encapsulation
  • Non-ESD sensitive (threshold > 16kV)
  • MSL 1 products
Applications
  • Sign backlight
  • Safety, exit and emergency sign lightings
  • Specialty lighting such as task lighting and reading lights
  • Retail display
  • Commercial lighting
  • Accent or marker lightings, strip or step lightings
  • Portable lightings, bicycle head lamp, torch lights
  • Decorative lighting
  • Architectural lighting
  • Pathway lighting
  • Street lighting
  • Pedestrian street lighting
  • Tunnel lighting

Jx3x Mini Power LED Selection Guide
Part Number
RoHS
Compliant

Color
Typical
Luminous Flux

Typical Dominant
Wavelength

ASMT-JA30-ARS01
Y
Amber
39.8 - 67.2lm
587 - 597nm
ASMT-JB31-NMP01
Y
Blue
13.9 - 30.6lm
460 - 480nm
ASMT-JH30-ARS01
Y
Red-Orange
39.8 - 67.2lm
610 - 620nm
ASMT-JL31-NPQ01
Y
Royal Blue
39.8 - 67.2lm
440 - 460nm
ASMT-JN31-NTV01
Y
Neutral White
51.7 - 87.4lm
-
ASMT-JN31-NUV01
Y
Neutral White
87.4 - 113.6lm
-
ASMT-JN32-NUV01
Y
Neutral White
87.4 - 113.6lm
-
ASMT-JR30-ARS01
Y
Red
39.8 - 67.2lm
620 - 635nm
ASMT-JW31-NTV01
Y
Cool White
67.2 - 113.6lm
515 - 535nm
ASMT-JW31-NUV01
Y
Cool White
87.4 - 113.6lm
-
ASMT-JW32-NUV01
Y
Cool White
87.4 - 113.6lm
-
ASMT-JY31-NSU01
Y
Warm White
51.7 - 99.6lm
515-535nm
ASMT-JY32-NTV01
Y
Warm White
67.2 - 113.6lm
-
  • Avago Technologies
  • Lighting
  • Optoelectronics|LEDs