|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Avago Technologies » Avago MGA-22103 WiMAX Power Amplifier Modules
NEWEST Products

Avago MGA-22103 WiMAX Power Amplifier Modules

Avago Technologies MGA-22103 2.5-2.7 GHz WiMAX power amplifier modules are designed for mobile and fixed wireless data WiMAX applications that include WiFi and other cellular radios. The Avago MGA-22103 features an aggressive gain shape that limits the noise injected into radio receivers co-located in the same device, enabling WiMAX to coexist with WiFi, GPS, PCS, and other radios in handsets, tablets, USB dongles, and other portable electronics. This Avago Technologies power amplifier is optimized for IEEE 802.16 WiMAX modulation but can be used for any high linearity applications. The MGA-22103 exhibits flat gain and good match while providing linear power efficiency to meet stringent mask conditions. This device uses proprietary GaAs Enhancement-mode pHEMT technology for superior performance across voltage and temperature levels.

Features
  • Advanced GaAs E-pHEMT
  • 50 Ω all RF ports
  • 25dB gain step in low power mode with reduced Idsq
  • Integrated CMOS compatible pins for shutdown and low power mode
  • 3 to 5 V supply
  • Adjustable bias current with BCTRL pin
  • Small size: 3 x 3 x 1 mm
  • Stable under all loads or conditions
  • -40° C to +85° C operation
  • At 2.5 GHz (BCTRL = 2.8 V):
    • Gain of 34 dB
    • PAE of 21% at SEM compliant Pout = 25 dBm
    • Meets 802.16 masks at 25 dBm Pout , 16 QAM WiMAX with 3.3 V and 437 mA
    • 16 QAM WiMAX EVM < -32 dB (2.5%) at 25 dBm
    • Low power Idd, 85 mA at Pout = 0 dBm
Benefits
  • Limits noise injected into other radios and allows WiMAX to coexist with WiFi, GPS, PCS, and other radios
  • Preserves signal integrity for high data rate signals
  • Extends battery life in mobile applications
Applications
  • Portable WiMAX applications with stringent coexistence requirements
Block Diagram
  • Avago Technologies
  • Semiconductors|Integrated Circuits|IC-Amplifier|IC-RF