Home » NEWEST Products » New by Manufacturer » Avago Technologies » Avago Technologies Surface Mount PLCC-2 and PLCC-4 LED Indicators
NEWEST Products
Avago Technologies Surface Mount PLCC-2 and PLCC-4 LED Indicators

Avago Technologies Surface Mount PLCC-2 and PLCC-4 LED Indicators

Avago Technologies Surface Mount PLCC-2 and PLCC-4 LED Indicators have high reliability and performance and are designed to work under a wide range of environmental conditions. This higher reliability makes Avago Technologies Surface Mount PLCC-2 and PLCC-4 LED Indicators suitable for use under harsh environment and conditions like interior automotive, interior electronic signs, and signals. To facilitate easy pick and place assembly, the LEDs are packed in EIA-compliant tape and reel. Every reel will be shipped in single intensity and color bin. These LEDs are compatible with reflow soldering process.

Features
  • Stabile & Consistent performance with minimum degradation with Silicone Encapsulation
  • High reliability LED package
  • High brightness using InGaN dice technologies
  • Super wide viewing angle at 120°
Applications
  • Electronic signs and signals
    • Interior full color sign
    • Variable message sign
  • Office automation, home appliances, industrial equipment
    • Front panel backlighting
    • Push button backlighting
    • Display backlighting

ASMT-UxB5-Nxxxx and ASMT-UWB1-NX302 PLCC-2 LED Indicators

The ASMT-UxB5-Nxxxx and ASMT-UWB1-NX302 SMT LED Indicators are packaged in the industry standard PLCC-2 package. The wide viewing angle at 120° makes these LEDs ideally suited for panel, push button, office equipment, industrial equipment, and home appliances. The flat top emitting surface makes it easy for these LEDs to mate with light pipes. With the built-in reflector pushing up the intensity of the light output, these LEDs are also suitable to be used as LED pixels in interior electronic signs.

ASMT-UxB5-Nxxxx

Part Number Datasheet Color
ASMT-UBB5-NS8Q2
InGaN Blue
ASMT-UGB5-NV702 InGaN Green

Features
  • Industry standard PLCC-2 package
  • Available in 8mm carrier tape on 7-inch reel
  • Compatible with IR soldering process
Applications
  • Non-automotive use
  • General signage backlighting
  • Amusement machine backlighting
  • Industrial lighting
  • Light strips
ASMT-UWB1-NX302

Part Number Datasheet Color
ASMT-UWB1-NX302 InGaN White

Features

  • Compatible with reflow soldering process
  • High optical efficiency with 100 lm/W
  • Available in 8mm carrier tape with reel diameter 180mm
  • JEDEC MSL 3 product
  • ESD threshold of 1000 V (HBM model) per Jedec
Applications
  • Interior automotive
  • Instrument panel backlighting
  • Central console backlighting
  • Cabin backlighting
ASMT-UxB5-Nxxx and ASMT-UWB1-NX302 Package Dimensions


ASMT-SxB5-Nxxxx PLCC-4 LED Indicators

Avago Power PLCC-4 is an extension of the PLCC-2 SMT LEDs. Due to the superior package design, ASMT-SxB5-Nxxxx Surface Mount LED Indicators can be driven at a higher current and are able to dissipate heat more efficiently than the conventional PLCC-2 SMT LEDs. This family of LEDs is also able to produce higher light output in proportion to the increase in driving current.

    Features
    • Industry standard PLCC-4
    • High optical efficiency
    • Higher ambient temperature at the same current possible compared to PLCC-2
    • Available in full selection of colors
    • Compatible with both IR and TTW soldering process
    • Available in 8mm carrier tape on 7-inch reel
    • JEDEC MSL 2a
    Applications
    • Interior automotive
      • Instrument panel backlighting
      • Central console backlighting
      • Cabin backlighting

    Part Number Datasheet Color
    ASMT-SBB5-NT703
    InGaN Blue
    ASMT-SGB5-NW703 InGaN Green
    ASMT-SWB5-NW703 InGaN White
    ASMT-SxB5-Nxxx Package Dimensions

    • Avago Technologies
    • Lighting
    • Backlight|General Lighting|Signage|Transportation (Automotive)|Optoelectronics|LEDs