|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Avago Technologies » Avago ACPL-790x Isolation Amplifiers
NEWEST Products

Avago ACPL-790x Precision Isolation Amplifiers

Avago Technologies ACPL-7900, ACPL-790A, and ACPL-790B precision isolation amplifiers are designed for current and voltage sensing in electronic power converters in applications including motor drives and renewable energy systems. The ACPL-7900 (±3% gain tolerance) and ACPL-790A (±1% gain tolerance) are recommended for general applications. The ACPL-790B (±0.5% gain tolerance) is ideal for high-precision applications. These Avago Technologies devices operate from a single 5V supply and provide dynamic performance of 60dB SNR. ACPL-790x isolation amplifiers feature 200 kHz bandwidth and 1.6µs fast response time, allowing these devices to capture transients in short-circuit and overload conditions. These Avago precision isolation amplifiers operate over a -40° C to +105° C temperature range.

  • -50 ppm/°C Low Gain Drift
  • 0.6 mV Input Offset Voltage
  • 0.05% Excellent Linearity
  • 60 dB SNR
  • 200 kHz Wide Bandwidth
  • 3 V to 5.5 V Wide Supply Range for Output Side
  • -40° C to +105° C Operating Temperature Range
  • Advanced Sigma-Delta A/D Converter Technology
  • Fully Differential Isolation Amplifier
  • 15 kV/µs Common-Mode Transient Immunity
  • 1.6 µs Fast Response Time
  • DIP-8 Package
  • Current/Voltage Sensing in AC and Servo Motor Drives
  • Solar Inverters, Wind Turbine Inverters
  • Industrial Process Control
  • Data Acquisition Systems
  • Switching Power Supply Signal Isolation
  • General Purpose Analog Signal Isolation
  • Traditional Current Transducer Replacements

Part Number Gain Tolerance (%)
ACPL-7900 ±3
ACPL-790A ±1
ACPL-790B ±0.5

Functional Diagram

Application Circuit

  • Avago Technologies
  • Semiconductors|Integrated Circuits|IC-Amplifier