Home » NEWEST Products » New by Manufacturer » Avago Technologies » Avago Technologies High Linearity LNAs with Fail-Safe Bypass
NEWEST Products
Avago Technologies High Linearity LNAs with Fail-Safe Bypass

Avago Technologies
High Linearity LNAs with Fail-Safe Bypass

Avago Technologies High Linearity LNAs with Fail-Safe Bypass are easy-to-use GaAs MMIC Tower Mount Amplifier (TMA) LNA modules with a low IL bypass path. Avago Technologies High Linearity LNAs with Fail-Safe Bypass have low noise and high linearity achieved through the use of Avago Technologies' proprietary 0.25mm GaAs Enhancement-mode pHEMT process. All matching components are fully integrated within each module and the 50ohm RF input and output pins are already internally AC-coupled. This makes these LNAs extremely easy to use as the only external parts are DC supply bypass capacitors. All ALM-11x36 LNAs share the same package and pin out configuration.

Features
  • Very low noise figure
  • Good return loss
  • Low Bypass IL
  • Fail-safe Bypass mode
  • High linearity performance
  • High isolation @LNA mode
  • Flat gain
  • GaAs E-pHEMT technology
  • Single 5V power supply
  • Compact MCOB package 7.0 x 10.0 x 1.5 mm3
  • MSL2a
Specifications
  • ≥ 18dB RL
  • ≥ 18dB Bypass RL
  • ≥ 50dB isolation @LNA mode
Applications
  • Tower Mount Amplifier (TMA)
  • Cellular infrastructure
Part Number Datasheet Gain Noise Figure IIP3 Input Power at 1dB Gain Compression Bypass IL Frequency Drain Current
ALM-11036-BLKG
15.6dB 0.78dB 21.3dBm 4dBm 0.82dB 849MHz 92mA
ALM-11136-BLKG 15.4dB 0.76dB 22dBm 4.5dBm 0.85dB 915MHz 92mA
ALM-11236-BLKG 15.9dB 0.67dB 17.3dBm 3.5dBm 0.75dB 1785MHz 99mA
ALM-11336-BLKG 15.3dB 0.72dB 17.9dBm 3.8dBm 0.78dB 1980MHz 100mA

Demo Board Layout


Demo Board Layout

  • Recommended PCB material is 10 mils Rogers RO4350
  • Suggested component values may vary according to layout and PCB material
  • Copper trace between the 2 pads is removed before Z2 0(ohm) is placed


Demo Board Schematic

Demo Board Schematic

PCB Layout and Stencil Design


PCB Layout and Stencil Design

Package Dimensions


Package Dimensions
  • Avago Technologies
  • Semiconductors|Integrated Circuits|IC-RF