|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Avago Technologies » Avago Technologies LNAs with Switchable Bypass/Shutdown Mode
NEWEST Products
Avago Technologies LNAs with Switchable Bypass/Shutdown Mode

Avago Technologies LNAs
with Switchable Bypass/Shutdown Mode

Avago Technologies LNAs with Switchable Bypass/Shutdown Mode are economical, easy-to-use GaAs MMIC Low Noise Amplifiers (LNA) equipped with a Bypass/Shutdown mode which enables the LNA to be bypassed during high input signal power and to reduce current consumption. Avago Technologies LNAs with Switchable Bypass/Shutdown Mode have low noise and high linearity achieved through the use of Avago Technologies' proprietary 0.25mm GaAs Enhancement-mode pHEMT process. Each LNA is housed in a low profile 2.0 x 1.3 x 0.5mm3 6-pin Ultra Thin Package. The compact footprint and low profile coupled with low noise, high linearity make these LNAs ideal for mobile receivers in WiMAX applications. The MGA-64606 is also ideal for use as a mobile receiver in WLAN(802.11b/g), WiBro, and DMB applications, and the MGA-65606 works for mobile and CPE receivers in both the WiMAX and WLL (2.5 - 4GHz) band.

Features
  • Low current consumption
  • Adjustable bias current
  • Low noise figure
  • Low current consumption in Bypass mode
  • Fully matched to 50ohm in Bypass mode
  • High linearity (LNA and Bypass mode)
  • Low profile package
Specifications
  • 15.3dB Gain
  • <100µA current consumption in Bypass mode
Applications
  • Low noise amplifier for GPS, WiMAX, WLAN, WiBro, Wireless Local Loop, and DMB applications
  • Other ultra low noise applications in the 1.5 - 3GHz band (MGA-64606) and the 2.5 - 4GHz band (MGA-65606)
Part Number Datasheet Noise Figure Input IP3 Input Power at 1dB Gain Compression Insertion Loss in Bypass Mode IIP3 in Bypass Mode (Pin = -20dBm) Operating Range Bias Current
MGA-64606-BLKG
0.95dB +5.0dBm -3.0dBm 3.8dB 12dBm 1.5 - 3GHz 7mA
MGA-65606-BLKG 1.05dB +5.7dBm -2.4dBm 4.2dB 17dBm 2.5 - 4GHz 10mA

Demo Board Layout

Demo Board Layout

Package Dimensions


Package Dimensions

PCB Land Patterns and Stencil Design


PCB Land Patterns and Stencil Design
  • Avago Technologies
  • Semiconductors|Integrated Circuits|IC-RF