Home » NEWEST Products » New by Manufacturer » Avago Technologies » Avago Technologies Versatile Link POF DC-50MBd Fiber Optic Transmitters & Receivers
NEWEST Products
Avago Technologies Versatile Link POF DC-50MBd Fiber Optic Transmitters & Receivers

Avago Technologies Versatile Link POF
DC-50MBd Fiber Optic Transmitters & Receivers

Avago Technologies Versatile Link POF DC-50MBd Fiber Optic Transmitters each use a 650nm LED source with integrated optics and driver IC for efficient coupling into 1mm Plastic Optical Fiber (POF). The AFBR-2624Z/2529Z/AFBR-2644Z Receivers each consist of an IC with an integrated photodiode to produce a logic compatible output. The transmitter input and receiver output are compatible with TTL logic families. These transmitters and receivers operate any type of signal from DC up to 50MBd at distances up to 50 meters with 1mm POF.

The Versatile Link Plastic Optical Fiber product family offers infinite voltage isolation and EMI immunity performance that far exceeds what can be achieved with traditional copper cable standards. The new Versatile Link products from Avago deliver a durable low cost solution while also providing increased performance and easier design solutions. Versatile Link components can be interlocked (N-plexed together) to minimize space and to provide dual connections with the duplex connectors. Various simplex and duplex connectors, as well as POF cables are available for Versatile Link components.

Features
  • Data transmission at signal rates from DC
    up to 50MBd
  • AFBR-1624Z/1629Z transmitter: integrated 650nm LED and driver IC with TTL input logic
  • AFBR-2624Z/2529Z receiver: integrated PIN diode and digitalizing IC with TTL output logic
  • Up to 50 meters distance with 1mm POF
  • VCC: 3.3V and 5V
  • Enhanced EMI performance
  • Reduced design effort and PCB space
  • Low power consumption
  • Short propagation delay: td ≤ 30ns
  • Operating temperature range: -40ºC to +85ºC
  • Compatible with Avago's Versatile Link family
    of connectors, for easy termination of fiber
  • RoHS-compliant
Applications
  • Industrial control and factory automation
  • Serial field buses
  • Intra-system links; Board-to-Board, Rack-to-Rack
  • Extension of RS-232 and RS-485
  • High voltage isolation
  • Elimination of ground loops
  • Reduces voltage transient susceptibility

Part Number Datasheet Type Data Rate
AFBR-1529Z Datasheet
Transmitter 10MBd
AFBR-1624Z Datasheet
Transmitter 50MBd
AFBR-1629Z Transmitter 50MBd
AFBR-2624Z Receiver 50MBd
AFBR-2529Z Receiver 50MBd
AFBR-1644Z Datasheet
Transmitter 50MBd
AFBR-2644Z Receiver 50MBd
Recommended Transmitter & Receiver Application Circuit

Recommended Transmitter & Receiver Application Circuit
  • Avago Technologies
  • Optoelectronics|Fiber Optic Communications