|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Avago Technologies » Avago AFEM-S106 5GHz WiFi Front-End Module
NEWEST Products
Avago AFEM-S106 5GHz WiFi Front-End Module

Avago AFEM-S106 5GHz WiFi Front-End Module

Avago Technologies AFEM-S106 5GHz WiFi Front-End Module (FEM) includes a power amplifier, a directional coupler, an SPDT antenna switch, and an integrated power detector. Avago AFEM-S106 FEM exhibits flat gain and good match while providing linear power efficiency to meet stringent mask conditions. The power amplifier is optimized for IEEE 802.11 a/n WiFi modulation. This device utilizes Avago proprietary GaAs Enhancement-mode pHEMT technology for superior performance across voltage and temperature levels. AFEM-S106 is designed for mobile and fixed wireless data applications in the 5.1 to 5.9GHz frequency ranges. It is packaged in a 3.2 x 3.2 x 0.6mm size for space-constrained applications.

  • 50Ω all RF ports
  • Integrated directional coupler, -17dB coupling factor, >14dB directivity
  • Integrated power detector
  • High Tx – Rx switch isolation
  • 3 to 4.2V supply
  • Small size: 3.2 x 3.2 x 0.6 mm
  • Stable under all loads or conditions
  • Gain of 28dB
  • Meets 802.11a/n emission mask requirements @ 15dBm
  • Meets FCC 15.205 emission requirements @ 15dBm
  • EVM <-31.5dB at 15dBm, <-35dB at 12dBm
  • IDD <105mA @ 15dBm POUT
  • PAE(PA) >20% @POUT (ANT) = 15dBm
  • Only 1 external component required
  • Portable WiFi applications
  • WiFi Access points

Functional Diagram

Functional Diagram

Application Circuit

Application Circuit
  • Avago Technologies
  • Semiconductors|Integrated Circuits|IC-RF