Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Avago Technologies » Avago AFBR-81/82 12-Channel Parallel-Fiber-Optics Transmitter/Receiver
NEWEST Products

Avago AFBR-81/82 12-Channel
Parallel-Fiber-Optics Transmitter/Receiver

Avago's AFBR-81/82 Twelve-Channel, Pluggable, Parallel-Fiber-Optics Transmitter/Receiver are high performance fiber optics modules for short-range parallel multi-lane data communication and interconnect applications. The high density optical modules are designed to operate over multimode fiber systems using a nominal wavelength of 850 nm. Avago's MiniPOD solution offers system designers two module package options to optimize their cable management and board layout.

Learn more about the Molex 106267 Series VersaBeam POD Cable Assemblies that can be used with these Avago Technologies Parallel-Fiber-Optics Transmitters and Receivers.

Features
  • Compliant to IEEE 802.3ba 100GbE (100GBASE-SR10 and nPPI) per lane
  • Compliant to 12xQDR Infiniband
  • Operates at 10.3125 Gbps per channel with 64b/66b encoded data for 100GbE application and at 10 Gbps with 8b/10b encoded data for IB-QDR application
  • High Aggregate bandwidth: 120 Gbps per module
  • High density footprint: 21.95 mm X 18.62 mm size
  • Two package options to optimize internal cable management and system layout
  • Separate transmitter and receiver modules
  • 850 nm VCSEL array in transmitter; PIN array in receiver
  • Links up to 150 m at 10.3125 Gbps with OM4 4700 MHz km 50m MMF
  • Optical Interface: PRIZM™ LightTurn optical turn 1x12 ribbon fiber connector
  • Pluggable electrical interface: 9x9 MEG-Array for ease of design and manufacturability
  • Low Power consumption: 3.0 W Max per Transmitter / Receiver pair Dedicated signals for module address, module reset and host interrupt

  • Two Wire Serial (TWS) interface with maskable interrupt for expanded functionality including:
      • Individual channel functions: disable, squelch disable, lane polarity inversion, TX eye margin enable
      • A/D read back: module temperature and supply voltages, per channel laser current and laser power, or received power
      • Status: per channel Tx fault, electrical (transmitter) or optical (receiver) LOS, and alarm flags
      • Programmable equalization integrated with DC blocking caps at transmitter data input
      • Programmable receiver output swing and de-emphasis level
      • Field Upgradeable Firmware capability
  • 0° C to 70° C case temperature operating range

Applications
  • 100 GbE and IB-QDR / IB-DDR / IB-SDR interconnects
  • Data Aggregation, Backplane and Proprietary Protocol and Density Applications
  • High Performance and High Productivity computer interconnects
  • Switch Fabric interconnects
Part Number Cable Type Description Heat Sink
AFBR-811FH1Z Flat Ribbon Jumper Transmitter Pin Clip-on Heat Sink
AFBR-811FN1Z Flat Ribbon Jumper Transmitter No Heat Sink
AFBR-811RH1Z Round Jumper Transmitter Pin Clip-on Heat Sink
AFBR-821FH1Z Flat Ribbon Jumper Receiver Pin Clip-on Heat Sink
AFBR-821FN1Z Flat Ribbon Jumper Receiver No Heat Sink
AFBR-821RH1Z Round Jumper Receiver Pin Clip-on Heat Sink
  • Avago Technologies
  • Optoelectronics|Fiber Optic Communications