|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Avago Technologies » ACPL-K34T Automotive High Output Optocoupler - Avago
NEWEST Products
Avago ACPL-K34T Automotive High Output Optocoupler

Avago ACPL-K34T Automotive High Output Optocoupler

Avago's ACPL-K34T 2.5 Amp Automotive R²Coupler Gate Drive Optocoupler contains an AlGaAs LED, which is optically coupled to an integrated circuit with a power output stage. The ACPL-K34T features fast propagation delay and tight timing skew, is ideally designed for driving power MOSFETs used in AC-DC and DC-DC converters. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices.The voltage and high peak output current supplied by this optocoupler make it ideally suited for direct driving power MOSFETs at high frequency for high efficiency conversion. Avago R2Coupler isolation products provide reinforced insulation and reliability that delivers safe signal isolation critical in automotive and high temperature industrial applications.

Features
  • Qualified to AEC-Q100 Grade 1 Test Guidelines
  • Automotive temperature range: -40°C to 125°C
  • Peak output current: 2.0A min.
  • Rail-to-rail output voltage
  • Propagation delay: 110ns max.
  • Dead time distortion: +50ns/-40ns
  • LED current input drive with hysteresis
  • Common Mode Rejection (CMR): 35kV/μs min. at VCM=1500V
  • Low supply current allow bootstrap half-bridge topology: ICC=3.9mA max.
  • Under Voltage Lock-Out (UVLO) protection with hysteresis for power MOSFET
  • Wide operating VCC range: 10V to 20V
  • Safety Approvals: - UL Recognized 5000VRMS for 1 min - CSA - IEC/EN/DIN EN 60747-5-5 VIORM=1140Vpeak
Applications
  • Hybrid Power Train DC/DC Converter
  • EV/PHEV Charger
  • Automotive Isolated MOSFET Gate Drive
  • AC and Brushless DC motor drives
Block Diagram
Block Diagram
  • Avago Technologies