Home » NEWEST Products » New by Manufacturer » Avago Technologies » Avago ACPL-061L Digital CMOS Optocoupler
NEWEST Products
Avago ACPL-061L Digital CMOS Optocoupler
Avago ACPL-061L Digital CMOS Optocoupler

View Product List

Additional Resources

Avago ACPL-061L Digital CMOS Optocoupler

Avago Technologies ACPL-061L Ultra Low Power 10MBd Digital CMOS Optocoupler is an optically coupled device that combines an AlGaAs light emitting diode and an integrated high gain photo detector. This Avago optocoupler is suitable for high-speed logic interfacing and consumes ultra low power, at maximum 1.5mA IDD across temperature. The forward current is as low as 1.6mA, allowing direct current drive by most microprocessors. ACPL-061L is UL recognized with an isolation voltage of 3750 Vrms for 1 minute and IEC/EN/DIN EN 60747-5-5 working insulation voltage VIORM of 567 VPEAK for reinforced insulation. ACPL-061L optocoupler supports both 3.3V and 5V supply voltages with guaranteed AC and DC operational parameters from –40˚C to +105˚C.


Features
  • Ultra low power consumption IDD: 1.5mA max
  • Low Input Current Capability: 1.6mA min
  • Built-in slew-rate controlled output
  • Tri-state output with enable pin VE
  • 20 kV/μs Minimum Common Mode Rejection (CMR) at VCM = 1000 V
  • High Speed: 10 MBd min
  • Guaranteed AC and DC performance over wide temperature: -40°C to +105°C
  • SO8 package
  • Safety and Regulatory Approval
    • UL 1577 - 3750 V rms for 1 minute
    • CSA Approval
    • IEC/EN/DIN EN 60747-5-5 Approval for Reinforced Insulation
Applications
  • Communication Interface: RS485, CANBus, I²C
  • Microprocessor System Interfaces
  • Digital isolation for A/D, D/A conversion

Functional Diagram
Functional Diagram
Truth Table (Positive Logic)
Truth Table (Positive Logic)
  • Avago Technologies
  • Optoelectronics|Optocouplers / Photocouplers