|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Avago Technologies » OneWhite LED Indicators - Avago
NEWEST Products
Avago Technologies OneWhite High Brightness LED Indicators

Avago Technologies OneWhite High Brightness LED Indicators

Avago Technologies OneWhite High Brightness LED Indicators allow designers to incorporate greater functionality while achieving superior performance in terms of light output and color uniformity. These LED indicators offer high reliability performance and are designed to work under a wide range of environmental conditions. This high reliability feature makes them ideally suited to be used in interior signage applications. The LEDs also feature a wide viewing angle of 120º, making them well-suited for panel, push button, office equipment, industrial equipment, and home appliances. They are packaged in the industry-standard SMT PLCC-2 package, and the flat-top emitting surface makes it easy for these LEDs to mate with light pipes. With the built-in reflector pushing up the intensity of the light output, these LEDs are also suitable to be used as LED pixels in interior electronic signs.

Features
  • High reliability package with silicone encapsulation
  • High optical efficiency with 100lm/W
  • ANSI color bin structure
  • Wide viewing angle of 120º
  • Compatible with reflow soldering process
  • JEDEC MSL 3 product
  • ESD threshold of 1000V (HBM model) per Jedec
Applications
  • Panel lighting
  • Downlights
  • Shop lighting
  • Wide-surface lighting applications
  • Backlighting

  • Non-automotive use
  • General signage backlighting
  • Amusement machine backlighting
  • Industrial lighting
  • LED light strips
Part Number Illumination Color Color Temperature
ASMT-UWB1-NX312 Neutral White 4000K
ASMT-UWB1-NX3A2 Cool White 8000K
ASMT-UWB1-NX3B2 Cool White 6500K
ASMT-UWB1-NX3C2 Cool White 5700K
ASMT-UWB1-NX3D2 Cool White 5000K
ASMT-UWB1-NX3E2 Cool White 4500K
ASMT-UWB1-NX3F2 Neutral White 4000K
ASMT-UWB1-NX3G2 Neutral White 3500K
ASMT-UWB1-NX3H2 Warm White 3000K
ASMT-UWB1-NX3J2 Warm White 2700K
Specifications
  • LED material: InGaN
  • Luminous intensity: 2330mcd
  • Forward current: 20mA
  • Forward voltage: 3.6V
  • Power rating: 108mW
  • Reverse voltage: 5V
  • LED size (L x W x H): 3.2 x 2.8
    x 1.9mm
  • Package: PLCC-2

Package Dimensions in mm

Package Dimensions
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Avago Technologies
  • Lighting
  • Optoelectronics|LEDs