|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Avago Technologies » OneLED Water Resistant LEDs - Avago
NEWEST Products
Avago Technologies OneLED Water Resistant, High Brightness RGB PLCC6 LEDs

Avago Technologies OneLED Water Resistant,
High Brightness RGB PLCC6 LEDs

Avago Technologies OneLED Water Resistant, High Brightness RGB PLCC6 LEDs combine high reliability characteristics with water-resistance and high operating temperatures. These features make the LEDs ideally suited to exterior and interior full color displays, video screens, and decorative lighting applications. The tri-color OneLED features a high reliability LED package with silicone encapsulation. The Mini-PLCC6 SMT package has a size of 3.4 × 2.8 × 1.8mm and offers water-resistance (IPx6) per IEC 60529:2001.

Features
  • Small PLCC6 package 3.4 × 2.8 × 1.8mm
  • In-line RGB dies configuration
  • Individual addressable pin-out for drive configuration flexibility
  • High reliability LED package with silicone encapsulation
  • Water-Resistance (IPx6) per IEC 60529:2001
  • Compatible with reflow soldering process
  • Wide viewing angle of 120º
Applications
  • Outdoor and indoor full color displays
  • Video screens
  • Advertising signs
  • Stadium scoreboards
  • Industrial applications
  • Gaming machines
  • Decorative lighting
Part Number Illumination Color Dominant Wavelength Luminous Intensity
ASMT-YTB7-0AA02 Red 617-627nm 650mcd
Green 525-537nm 1900mcd
Blue 465-475nm 384mcd

Package Dimensions in mm

Package Dimensions

Mouser.com Comments

Mouser.com CommentsMouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Avago Technologies
  • Lighting
  • Optoelectronics|LEDs