|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Avago Technologies » Avago HEDR-55L2 High Resolution 3 Channel Encoders
NEWEST Products
Avago Technologies HEDR-55L2 High Resolution Series Three Channel Quick Assembly Encoders

Avago Technologies HEDR-55L2 High Resolution Series
Three Channel Quick Assembly Encoders

Avago Technologies HEDR-55L2 High Resolution Series Three Channel Quick Assembly Encoders are higher resolution replacements for Avago's existing low cost HEDS-5xxx series three channel optical encoders. These upgraded encoders now come with resolution of 1200cpr to 3600cpr and are designed for easy assembly. The base-plate and outer diameter of these encoders are also compatible with the legacy HEDS-5xxx series making them ideal replacements for users who wish to upgrade due to higher CPR requirements.

Each encoder contains a codewheel, LED source, detector, and integrated circuitry. As the codewheel rotates, the detector IC generates two square waves in quadrature and an index pulse (high state) of 90ºe (gated to signal A and B low), once per each full rotation of the codewheel.

The HEDR-55L2 encoders accommodate shaft diameters of 2mm to 8mm and are capable of operation in high temperature environments up to 100ºC. Either shielded cable (single ended or line driver) or ribbon cable (line driver) pin-out connectivity options are available. These encoders are ideal for high volume applications such as industrial printers, plotters, tape drives, positioning tables, and automatic handlers.

Features
  • Three channel encoder A, B, and I
  • Enclosed design simplifies installation and eliminates risk of finger print
    contamination on codewheel
  • Available with option of ribbon or shielded cabling
  • Single 5V supply
  • Higher resolution of 1200 to 3600CPR
  • Available in TTL compatible, open collector, and line driver options
  • Quick assembly
  • IP40 rating
  • No signal adjustment required
  • Small size
  • -40ºC to 100ºC operating temperature
  • Compatibility with legacy HEDS-5xxx series (mounting and installation)
Applications
  • Automatic handlers
  • Industrial printers
    and plotters
  • Positioning tables
  • Lab equipment
  • Factory automation
  • Servo motor
Package Dimensions

Shielded Cable Option
Ribbon Cable Option


Package Dimensions
  • Avago Technologies
  • Electromechanical|Encoders|Optoelectronics