|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Analog Devices Inc. » EVAL-AD7980SDZ Evaluation Board - Analog Devices
NEWEST Products
Analog Devices EVAL-AD7980SDZ Evaluation Kit

Analog Devices EVAL-AD7980SDZ Evaluation Board

Analog Devices EVAL-AD7980SDZ full-featured evaluation board for AD7980 analog-to-digital converters is designed to demonstrate the ADC's performance and provide an easy to understand interface for a variety of system applications. This ADI evaluation board operates in stand alone mode or in conjunction with EVAL-SDP-CB1Z System Development Platform. When operated with the System Development Platform, software is provided enabling the user to perform a detailed analysis of the ADC's performance.

AD7980 Features
  • 16-bit resolution with no missing codes
  • Throughput: 1MSPS
  • Low power dissipation: 7.0mW @ 1MSPS, 70μW @ 10kSPS
  • INL: ±0.6 LSB typical, ±1.25 LSB maximum
  • SINAD: 91.25dB @ 10kHz
  • THD: −110dB @ 10kHz
  • Pseudo differential analog input range
    • 0V to VREF with VREF between 2.5V to 5.5V
    • Any input range and easy to drive with the ADA4841
  • No pipeline delay
  • Single-supply 2.5V operation with 1.8V/2.5V/3V/5V logic interface
Eval Board System Requirements
  • Windows XP SP2, 32 bits
  • Windows Vista, 32 and 64 bits
  • Windows 7, 32 and 64 bit
  • USB 2.0 Port
AD7980 Applications
  • Battery-powered equipment
  • Communications
  • ATE
  • Data acquisitions
  • Medical instruments
AD7980 Application Diagram Example
AD7980 Application Diagram Example
  • Analog Devices Inc.