|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Analog Devices Inc. » ADuM144x Quad-Channel Digital Isolators - ADI REDIRECTED
NEWEST Products
Analog Devices ADuM144 Quad-Channel Digital Isolators

ADI ADuM144x Quad-Channel Digital Isolators

Analog Devices ADuM144x Quad-Channel Digital Isolators are micropower devices based on iCoupler® technology. ADI ADuM144x isolators combine high speed, CMOS, and monolithic air core transformer technologies to provide outstanding performance characteristics compared to optocoupler devices. These ADI digital isolators also offer the lowest power of any isolation device on the market. The ENX signals can be used to disable the internal refresh, which lowers the total quiescent current to less than 1µA. These devices free almost 70% of board space but can still withstand high isolation voltages and meet regulatory requirements. ADuM144x isolators operate with supplies as low as 2.25V. This device family also provides low, pulse width distortion <8ns. These devices also have an input glitch filter to protect against extraneous noise disturbances.

Features
  • Ultralow power operation
  • 3.3V operation (typical)
    • 5.6μA per channel quiescent current, refresh enabled
    • 0.3μA per channel quiescent current, refresh disabled
    • 148μA/Mbps per channel typical dynamic current
  • 2.5V operation (typical)
    • 3.1μA per channel quiescent current, refresh enabled
    • 0.1μA per channel quiescent current, refresh disabled
    • 117μA/Mbps per channel typical dynamic current
  • Small, 16-lead QSOP
  • Bidirectional communication
  • Up to 2Mbps data rate (NRZ)
  • High temperature operation: 125°C
  • High common-mode transient immunity: >25kV/μs
Applications
  • General-purpose, low power multichannel isolation
  • 1MHz, low power Serial Peripheral Interface (SPI)
  • 4mA to 20mA loop process controls

Functional Block Diagram
Functional Block Diagram
  • Analog Devices Inc.