Home » NEWEST Products » New by Manufacturer » Analog Devices Inc. » ADIS16488 iSensor Inertial Sensor - Analog Devices
NEWEST Products
Analog Devices ADIS16488 iSensor Intertial Sensor

Analog Devices ADIS16488 iSensor Inertial Sensor

Analog Devices ADIS16488 iSensor® Inertial Sensor is a complete inertial system that includes a triaxis gyroscope, a triaxis accelerometer, triaxis magnetometer, and pressure sensor. Each inertial sensor in ADI ADIS16488 combines industry-leading iMEMS® technology with signal conditioning that optimizes dynamic performance. The factory calibration characterizes each sensor for sensitivity, bias, alignment, and linear acceleration (gyroscope bias). As a result, each sensor has its own dynamic compensation formulas that provide accurate sensor measurements. ADIS16488 provides a simple, cost-effective method for integrating accurate, multiaxis inertial sensing into industrial systems.


Features
  • Triaxial, digital gyroscope with digital range scaling
    • ±450°/sec dynamic range
    • <0.05° orthogonal alignment
    • ~6°/hr in-run bias stability
    • 0.3°/√hr angular random walk
    • 0.01% nonlinearity
  • Triaxial, digital accelerometer, ±18 g
  • Triaxial, delta-angle and delta velocity outputs
  • Triaxial, digital magnetometer, ±2.5 gauss
  • Digital pressure sensor, 300 mbar to 1100 mbar
  • Fast start-up time, ~500 ms
  • Factory-calibrated sensitivity, bias, and axial alignment
    • Calibration temperature range: −40°C to +70°C
  • SPI-compatible serial interface
Applications
  • Platform stabilization and control
  • Navigation
  • Personnel tracking
  • Instrument
  • Robotics

Block Diagram

Block Diagram
  • Analog Devices Inc.
  • Embedded Solutions