|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Analog Devices Inc. » ADDI7013 CCD Signal Processor - Analog Devices
NEWEST Products
Analog Devices ADDI7013 CCD Signal Processor

Analog Devices ADDI7013 CCD Signal Processor

Analog Devices ADDI7013 CCD signal processor is a highly integrated, dual-channel, processor for high speed digital imaging applications. Each channel is specified at pixel rates of up to 75MHz and consists of a complete analog front end (AFE) with analog-to-digital conversion. The Precision Timing core allows adjustment of the correlated double sampler (CDS) and horizontal clocks with 210ps resolution at 75MHz operation. There are eight independent horizontal clock outputs with programmable drive strength to support a variety of CCD timing requirements. Each analog front end includes black level clamping, a CDS, a VGA, and a 75MSPS, 16-bit analog-to-digital converter (ADC). Operation is programmed using a 3-wire serial interface. Analog Devices ADDI7013 CCD signal processor is packaged in a space-saving, 6mm × 6mm, CSP_BGA and is specified over an operating temperature range of -40°C to +85°C.


Features
  • Differential analog inputs
  • CDS or SHA (CDS bypass) with 7 gain settings
  • 0dB to 36dB, 10-bit variable gain amplifier (VGA)
  • 16-bit, 75 MSPS analog-to-digital converter (ADC)
  • Precision Timing core with 210 ps resolution at 75 MHz
  • 8 independent H-clock phases with programmable drive strength
  • 4 general-purpose outputs (GPO)
  • On-chip sync generator with external sync input
  • Reduced-range LVDS outputs with single clock lane
  • 6 mm × 6 mm CSP_BGA package with 0.5 mm pitch

Applications
  • Industrial cameras
  • Surveillance cameras
  • Medical imaging
  • Professional photography

Functional Block Diagram
Functional Block Diagram

  • Analog Devices Inc.