|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Analog Devices Inc. » AD9364 Integrated RF Transceiver - Analog Devices
NEWEST Products
Analog Devices AD9364 Integrated RF Transceiver

Analog Devices AD9364 Integrated RF Transceiver

Analog Devices AD9364 is a high performance, highly integrated radio frequency (RF) Agile Transceiver™ designed for use in 3G and 4G base station applications. The device combines an RF front end with a flexible mixed-signal baseband section and integrated frequency synthesizers. The transmitter uses a direct conversion architecture that achieves high modulation accuracy with ultra low noise. The on-board transmit (Tx) power monitor can be used as a power detector, enabling highly accurate Tx power measurements. The fully integrated phase-locked loops (PLLs) provide low power fractional-N frequency synthesis for all Rx and Tx channels. All VCO and loop filter components are integrated. The core of the AD9364 can be powered directly from a 1.3 V regulator. The IC is controlled via a standard 4-wire serial port and four real-time input control pins. Comprehensive power-down modes are included to minimize power consumption during normal use. Analog Devices AD9364 wideband capability make it ideal for a broad range of transceiver applications.

Features
  • RF 1 × 1 transceiver with integrated 12-bit DACs and ADCs
  • Band: 70 MHz to 6.0 GHz
  • Supports time division duplex (TDD) and frequency division duplex (FDD) operation
  • Tunable channel bandwidth (BW): <200 kHz to 56 MHz
  • 3-band receiver: 3 differential or 6 single-ended inputs
  • Superior receiver sensitivity with a noise figure of <2.5 dB
  • Rx gain control
    • Real-time monitor and control signals for manual gain
    • Independent automatic gain control
  • 2-band differential output transmitter
  • Highly linear broadband transmitter
    • Tx EVM: ≤-40 dB
    • Tx noise: ≤-157 dBm/Hz noise floor
    • Tx monitor: ≥66 dB dynamic range with 1 dB accuracy
  • Integrated fractional-N synthesizers
    • 2.4 Hz maximum local oscillator (LO) step size
  • Multichip synchronization
  • CMOS/LVDS digital interface
  • 10 mm × 10 mm, 144-ball chip scale package ball grid array (CSP_BGA)
Applications
  • Point to point communication systems
  • Femtocell/picocell/microcell base stations
  • General-purpose radio systems

Functional Block Diagram
Functional Block Diagram

ADI AD9364 Agile Transceiver Overview


eNews
Mouser.com Comments

Mouser.com CommentsMouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Analog Devices Inc.