Home » NEWEST Products » New by Manufacturer » Analog Devices Inc. » AD9249 Analog to Digital Converter - ADI
NEWEST Products
ADI AD9249 Analog to Digital Converter

ADI AD9249 Analog to Digital Converter

ADI AD9249 Analog to Digital Converter is 16-channel, 14-bit, 65MSPS ADC with an on-chip sample-and-hold circuit that is designed for low cost, low power, small size, and ease of use. The device operates at a conversion rate of up to 65MSPS and is optimized for outstanding dynamic performance and low power in applications where a small package size is critical. The ADC requires a single 1.8V power supply and an LVPECL-/ CMOS-/LVDS-compatible sample rate clock for full performance operation. No external reference or driver components are required for many applications. The AD9249 automatically multiplies the sample rate clock for the appropriate LVDS serial data rate. Data clock outputs (DCO±1, DCO±2) for capturing data on the output and frame clock outputs (FCO±1, FCO±2) for signaling a new output byte are provided. Individual channel power-down is supported, and the device typically consumes less than 2mW when all channels are disabled. The ADC contains several features designed to maximize flexibility and minimize system cost, such as programmable clock and data alignment and programmable digital test pattern generation. The AD9249 is available in an RoHS-compliant, 144-ball CSP-BGA. It is specified over the industrial temperature range of −40°C to +85°C.

Features
  • Low power 16 ADC channels integrated into 1 package
  • 58mW per channel at 65MSPS with scalable power options
  • 35mW per channel at 20MSPS
  • SNR: 75 dBFS (to Nyquist)
  • SFDR: 90 dBc (to Nyquist)
  • DNL: ±0.6LSB (typical); INL: ±0.9LSB (typical)
  • Crosstalk, worst adjacent channel, 10 MHz, −1 dBFS: −90 dB typical
  • Serial LVDS (ANSI-644, default) Low power, reduced signal option (similar to IEEE 1596.3)
  • Data and frame clock outputs
  • 650MHz full power analog bandwidth
  • 2V p-p input voltage range
  • 1.8V supply operation
Applications
  • Medical Imaging
  • Communications receivers
  • Multichannel data acquisition
AD9249 Block Diagram
AD9249 Block Diagram
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Analog Devices Inc.