Home » NEWEST Products » New by Manufacturer » Amphenol » Amphenol Commercial MRJR IP67 R11
NEWEST Products
Amphenol Commercial Products  MRJR Epoxy Free RJ45 Connectors

Amphenol Commercial Products MRJR
Epoxy Free IP67 R11 Connectors

Amphenol Commercial MRJR Epoxy Free IP67 R11 Connectors provide a standard R11 interface for enclosures exposed to harsh environments. Protection is provided for IP67 (and beyond) applications per IEC 60529 specification in the mated or unmated condition. These connectors offer a 1.5 A current rating, and 30 milliohms max. contact resistance with an operating temperature of -40ºC TO +105ºC. Amphenol Commercial MRJR Epoxy Free IP67 R11 Connectors are available in 4 and 6 contact versions with or without LEDs.

Specifications
  • Current rating: 1.5A per contact
  • Contact resistance: 30 mΩ max.
  • Dielectric Withstand Voltage: 1000/1500 V AC @ sea level
  • Contacts: Phosphor Bronze with 1.27μm (50μ”) min. Gold over 1.27μm (50μ”) min. Nickel
  • Inserts: High temperature thermoplastic, UL94V-0 rated, Black
  • LED: Epoxy Lens, Steel tails with tin plating
  • Shell: Die cast Zinc, Nickel plating
  • Gasket: Silicone rubber, Conductive, Black
  • 4-40 thread mounting style


Part Number Number of Ports Gender Voltage Rating Mounting Angle Flammability Rating
First Previous Next Last
 
  • Amphenol
  • Connectors|Connector-Telecom & Ethernet