|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Amphenol » LMD & LMS Modular Connectors - Amphenol
NEWEST Products
Amphenol Aerospace LMD & LMS Modular Connectors for Rack & Panel or Cable Attachment

Amphenol Aerospace LMD & LMS Modular Connectors
for Rack & Panel or Cable Attachment

Overview


Amphenol Aerospace LMD & LMS Modular Connectors provide flexible solutions for wire harness interconnections used in instrumentation and avionic control environments. LMD & LMS Connector Systems include housings, modules, and contacts. Modules with various contact sizes and arrangements can be mixed within a housing, giving the designer flexibility in wiring harness termination.

Using  LMD & LMS Modular Connectors, designers can reduce assembly & production costs, eliminate the need for dedicated PC board & associated hardware, reduce inventory levels, use a variety of circuit configurations, and easily updgrade & maintain circuits. 


Features
  • The modular design and wide array of options result in fewer components required to meet interconnection needs
  • Housings and module bodies are molded from a lightweight, thermoplastic material
  • Modular design allows for ease of circuit upgrading and/or maintenance
  • Module options allow for a mix of passive and active devices within a single connector. Module options include:
    • Bussing modules allow for a plurality of circuit network configurations without extra hardware
    • Diode modules provide reverse voltage protection for avionic systems, sensors, and entertainment systems
    • Relay modules add switching capability without the need for printed circuit boards and additional hardware

Specifications
  • Temperature Rating: -55° C to +140° C (-67 ° F to + 284° F)
  • Insulation Resistance (min.): 5000 megohms initial: 1000 megohms after 96 hours humidity
  • Durability: 250 cycles (mating and unmating)
  • Vibration: Maximum discontinuity of one microsecond when subjected to sinusoidal vibration of 10 to 2000 Hz at 15 gravity units
  • Physical Shock: Maximum discontinuity of one microsecond when subjected to 1/2 -sine-wave transient shock of 50 gravity units with pulse duration of 11 milliseconds
  • Module Insertion & Removal Force: 5 lbs. maximum
  • Module Retention: 70 lbs. minimum

Typical Applications
  • Mil/Aero & Commercial Air Avionics (airframe wiring)
  • Test equipment harnessing
  • Lighting and auxiliary systems
  • Simulators
  • Galleys
  • Aircraft lavatories
  • Industrial automation

LMD


Amphenol Aerospace LMD Connectors include housings, modules, and contacts. Housings are constructed using either a lightweight, high performance composite material for EMI shielding or lightweight, white thermoplastic nylon material with increased solvent resistance. The LMD Series features four standard modules with 1 #8, 4 #16, 9 #20, 16 #22 contact arrangements. The linear module design can be used in rack and panel or cable to cable applications.

Features
  • An LMD Connector is comprised of a housing, modules and contacts
  • Lightweight housings are offered in two materials standard black thermoplastic
    • High performance composite material for EMI shielding
    • White thermoplastic nylon material with increased solvent resistance
  • Four standard modules are available with the following contact arrangements: 1 #8, 4 #16, 9 #20, 16 #22
  • Modules are available in sealed and unsealed versions
  • Linear module design may be used for rack and panel or cable to cable applications

Supplementing the LMD Series, Amphenol Aerospace offers the LMS in-line splice connector; a low cost interconnect that incorporates the LMD modules and contacts.



LMS


Amphenol Aerospace LMS Connectors include housings, modules, and contacts. Housings and modules are constructed using a lightweight, U/L 94 V-0 rated flame retardant thermoplastic material. LMS Connectors are available in four standard insert arrangements that accept 8, 16, 20, or 22 gauge release. Modules with different contact sizes and arrangements can be combined within a housing. The modules also allow users to mix passive and active devices within a single connector. With these capabilities, LMS' modular design enables users to meet interconnection needs using fewer components and permits easy circuit upgrading and maintenance. LMS connectors can be used in rack and panel or cable to cable applications, and can be front or rear panel mounted.


LMS Features
  • Housings and module bodies are molded from a lightweight, U/L 94 V-0 rated flame retardant thermoplastic material
  • Four standard insert arrangements available that accept 8, 16, 20, 22 gauge rear release contacts

LMS Tool-less Splice Connector
The LMS Tool-less Splice Connector incorporates LMS modules and contacts. It offers push-button release of modules.

LMS In-Splice Connector
The LMS In-Splice Connector incorporates LMD modules and contacts.



Mouser eNews Sign-Up
  • Amphenol