Home » NEWEST Products » New by Manufacturer » Amphenol » CTF-4G-2 Media Converter - Amphenol Aerospace - RE-DIRECTED
NEWEST Products

Amphenol Aerospace CTF-4G-2 Media Converter

Amphenol Aerospace CTF-4G-2 Media Converter offers a flexible, affordable, and rugged fiber copper converter system with many options available. Amphenol Aerospace has taken two technologies and combined them into a hybrid connector. Now you can transfer high speed data seamlessly from copper to fiber and from fiber to copper. There is no need for internal subsystem fiber harnesses, interconnect, or transceivers. The CTF-4G-2 Media Converter utilizes copper transceivers and existing interconnect (backplane, harnessing, faceplate) for system fiber connection. Media conversion at the connector reduces system complexity and cost. The MS29504 system fiber interface supports speeds of 1G, 2G, 4G, 10Gbps and the copper interface supports 2X high speed channels on 6.5 Gbps capable split pair quadrax PC tails or flex assembly. Full ruggedization for environmentals and EMI/EMP is standard on the Fiber to Copper Converter.

Features:
  • No need for internal subsystem fiber harnesses, interconnect, or transceivers
  • Utilizes copper transceivers and existing interconnect (backplane, harnessing, faceplate) for system fiber connection
  • Media conversion at the connector reduces system complexity and cost
  • APH Epoxy staking protects delicate fiber components for environment and assembly process
  • Interfaces
  • Fiber Interface:
      • Jamnut or flange mount
      • Shell size 13 38999; options for EPX/ARINC 400/600
      • MS29504 system fiber interface; options for expanded beam/ARINC 801/MT
      • 2X bi-directional interfaces
      • Speeds of 1G, 2G, 4G, 10Gbps
      • Interface support for 1/2/4/8G FC and 1/10GbE; option for DVI, SFDP
  • Copper Interface:
      • 2X high speed channels on 6.5 Gbps capable split pair quadrax PC tails or flex assembly
      • Interfaces for power, diagnostics, and others
Applications
  • Industrial
  • Commercial Air
  • Defense applications on land, air, and sea
Ruggedization:
  • Full ruggedization for environmentals and EMI/EMP
  • Interfaces for power, diagnostics, and more
Overall Unit Dimensions:
  • Connector + dog house
  • 13 shell size + flex copper assembly; other shell sizes available
  • PC tails available
Views
Views
Dimensions
Dimensions
Detail Views
Detail Views
  • Amphenol Aerospace