|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Amphenol » Amphenol Commerical MUSBR IP67 USB
NEWEST Products
Amphenol Commercial Products  MUSBR Epoxy Free IP67 USB Connectors

Amphenol Commercial MUSBR
Epoxy Free IP67 USB Connectors

Amphenol Commercial MUSBR Epoxy Free IP67 USB Connectors achieve data rates up to 480 Mb/s (USB 2.0). MUSBR is designed to meet military shock & vibration levels and IP67 (and beyond) per IEC 60529 in mated and unmated conditions. The connector system provides a standard USB interface for enclosures exposed to harsh environments. Connectors can mate with any standard USB 2.0 plug. The MUSBR Epoxy Free IP67 USB Connectors are well-suited for medical equipment, microwave transmitters, GPS, positioning equipment, military vehicles, radios, computers, test equipment, mobile entertainment systems, and traffic control & monitoring systems.

Electrical Specifications
  • Current rating: 1.5A per contact (Series A & B) 1.0A per contact (Series Mini-B & Mini-AB)
  • Contact resistance: 30 mΩ max.(Series A & B) 50 mΩ max.(Series Mini-B & Mini-AB)
  • Insulation resistance: 1000 MΩ min.(Series A & B) 100 MΩ min.(Series Mini-B & Mini-AB)
  • DWV: 500V AC @ sea level (Series A & B) 100V AC @ sea level (Series Mini-B & Mini-AB)
  • Medical equipment
  • Microwave transmitters
  • GPS, positioning equipment
  • Military vehicles, radios, computers
  • Test equipment
  • Mobile entertainment systems
  • Traffic control & monitoring systems
Mechanical Specifications
  • Thermal Shock: 5 cycles @ -40° to +125° C
  • Physical Shock: Per EIA364-27 Condition H (11ms 30G)
  • Humidity: Per EIA364-31 Condition C, method III
  • Vibration: Per EIA364-28 per Condition V, Letter A
  • Salt spray: Per EIA364-26, 250 Hrs
  • Temperature rise: Meets the requirement of 30°C ΔT
  • Operating temperature -40°C to +105°C

Physical Specifications
MUSBR connectors are RoHS compliant. Unless otherwise specified, the materials for each component shall be:

  • Contacts: Phosphor Bronze with 30μ" (0.76μm) min Gold over 50μ" (1.27μm) min Nickel
  • Housing: Engineering thermoplastic, UL94V-0 rated, Black. White for series B.
  • Shell: Die cast Zinc alloy, Nickel plating

  • Amphenol
  • Connectors|USB