|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » AVX » AVX Automotive Leaded SpinGuard® MLC Capacitors
NEWEST Products
AVX Automotive Leaded SpinGuard MLC Capacitors

AVX Automotive Leaded SpinGuard® MLC Capacitors

AVX's AA Series SpinGuard® Capacitors are conformally coated automotive-grade AEC-Q200 axial leaded MLCs used in filtering and decoupling applications. AVX is the first to market the automotive-grade version of this type of capacitor. The AA Series SpinGuard® Capacitors are readily qualified to AEC-Q200 automotive compliance specification, eliminating the customer's need for additional PPAP. These capacitors are available in three styles (SA10, SA11, and SA30), rated voltage of 100V and 50V, and X7R temperature coefficients.

 

FEATURES
  • Readily qualified to AEC-Q200 automotive compliance
  • Capacitance Tolerance: +/- 10%
  • Available in Tape and Reel for automotive insertion
  • X7R temperature coefficients (-55°C to +125°C +/- 15% @ 0Vdc)
  • 100V and 50V rated voltage
  • Three styles available: SA10, SA11, and SA30
  • RoHS compliant
APPLICATIONS
  • Filtering
  • Decoupling
Part Number Capacitance
@ 25ºC, 1kHz, 1 Vrms
Rated Voltage (V)
AA115C104K4R
Datasheet
.10µF 50V
AA101C103K4R
Datasheet
0.0100µF 100V
AA105C104K4R
Datasheet
0.100µF 50V
AA301C104K4R
Datasheet
0.100µF 100V
AA101C102K4R
Datasheet
1000pF 100V
  • AVX Corporation [x]
  • Passive Components|Capacitors