|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » AVX » AVX HQCC Series Hi-Q®High RF Power Capacitors
NEWEST Products
AVX HQCC Series Hi-Q, High RF Power Capacitors

AVX HQCC Series Hi-Q, High RF Power Capacitors
For 300V to 7200V Applications

AVX's HQCC Series Hi-Q® High RF Power Surface Mount MLC Capacitors provide ultra-low ESR and dissipation factor at high frequencies. The HQCC Series Hi-Q® High RF Power Surface Mount MLC Capacitors from AVX were designed to handle high power and high voltage levels for applications in RF power amplifiers, inductive heating, high magnetic field environments (MRI coils), medical and industrial electronics.

FEATURES
  • Capacitance Range: 1.0pF to 2,700pF
  • Operating Temperature Range: -55°C to +125°C
APPLICATIONS
  • RF power amplifiers
  • Inductive heating
  • High magnetic field environments (MRI coils)
  • Medical
  • Industrial Electronics
DIELECTRIC PERFORMANCE CHARACTERISTICS
Capacitance Range
1.0pF to 2,700pF
(25ºC, 1.0 ±0.2 Vrms at 1kHz, for ≤ 1000 pF use 1MHz)
Capacitance Tolerances
±0.10pF, ±0.25pF, ±0.50pF, ±1%, ±2%, ±5%, ±10%, ±20%
Dissipation Factor 25ºC
0.1% Max (+25°C, 1.0 ±0.2 Vrms at 1kHz, for ≤ 1000 pF use 1MHz)
Operating Temperature Range
-55°C to +125°C
Temperature Characteristic
C0G: 0 ± 30 ppm/°C (-55°C to +125°C), P90: 90 ± 30 ppm/°C (-55°C to +125°C)
Insulation Resistance
100K MΩ min. @ +25°C and 500VDC
10K MΩ min. @ +125°C and 500VDC
Dielectric Strength
250% of WVDC for capacitors rated at 500 volts DC or less for 5 seconds.
150% of WVDC for capacitors rated at 1250 volts DC or less for 5 seconds.
120% of WVDC for capacitors rated above 1250 volts DC or less for 5 seconds.

  • AVX Corporation [x]
  • Passive Components|Capacitors