Home » NEWEST Products » New by Manufacturer » AVX » Automotive TransFeed Varistor V2AF/V3AF - AVX
NEWEST Products
AVX Automotive TransFeed Varistor V2AF/V3AF

AVX Automotive TransFeed Varistor V2AF/V3AF

AVX Automotive TransFeed Varistor V2AF/V3AF has a unique combination of multilayer ceramic construction in a feedthru configuration that gives the circuit designer a component that responds to transient events faster than any TVS device on the market today, and provides significant EMI attenuation. The TransFeed product is an ideal choice when designers are concerned with both transient voltage protection and EMI attenuation, either due to the electrical performance of their circuits or due to required compliance to specific EMC regulations.

FEATURES
  • Bi-directional TVS
  • Narrow band, high attenuation filter
  • EMI Filtering over broader frequency range
  • Fastest Response Time to ESD Strikes
  • AEC-Q 200 Qualified
GENERAL CHARACTERISTICS
  • Operating Temperature: -55°C to +125°C
  • Working Voltage: 5.6Vdc - 18 Vdc
  • Case Size: 0805, 0612 4xArray
  • Energy Rating: 0.05 - 0.3J
  • Current: 15 - 120A
  • Max Feedthru Current: 0.2 - 1A
TYPICAL APPLICATIONS
  • Drive by Wire
  • Dimming Mirror Circuit
  • Filtering/protection on Microcontroller I/O lines
  • Filtering/protection on Interface I/O lines
  • Power Line Conditioning
  • Power Regulation
  • LCD Dashboard driver
  • Where designers are concerned with both transient voltage protection and EMI attenuation, either due to the electrical performance of their circuits or due to required compliance to specific EMC regulations, the TransFeed product is an ideal choice.
Schematic
Schematic
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • AVX