Home » NEWEST Products » New by Manufacturer » AVX » PC 3dB Hybrid MLO Couplers - AVX
NEWEST Products
AVX PC 3dB Hybrid MLO Couplers

AVX PC Series 3dB Hybrid MLO™ Couplers

AVX PC Series 3dB Hybrid MLO™ Couplers are RoHS compliant, low-profile components designed and manufactured using the patented MLO™ technology. The PC Series 3dB hybrid MLO couplers from AVX are multifunctional devices designed for attenuators, phase sifters, LNAs, balance amplifiers and signal distortion. They offer 30W maximum power and have the ability to change in size with temperature at a rate relative to that of the printed circuit board on which they are mounted. Higher reliability is also achieved because the MLO coupler's coefficient of thermal expansion (CTE) is matched to that of the circuit board. AVX's PC series couplers are designed to support mobile applications including PCS and DCS.

Features
  • 1.5 - 2.7 GHz
  • 30W maximum power
  • Excellent isolation
  • DCS and PCS
  • Expansion matched to PCB
  • 90° Quadrature
  • Surface mountable
  • RoHS compliant
  • Available in tape and reel
  • Operating temperature range: -55ºC to +85ºC
Applications
  • Mobile Communications
  • GPS
  • Vehicle location systems
  • Wireless LAN's
  • Wireless access points
Land Grid Array Advantages
  • Inherent low profile
  • Excellent solderability
  • Low parasitics
  • Better heat dissipation
 
Part NumberData SheetFrequencyFrequency RangeImpedance
Loading First Previous Next Last
eNews
  • AVX