AVX SMxJ Series TVS DiodesAVX SMxJ Series Transient Voltage Suppression (TVS) Diodes are designed in a common format of general purpose transient voltage suppression diodes. They are based on low leakage, high reliability glass passivated chip rectifier technology. These TVS diodes are industry standard components with three peak power ratings - 400W, 600W, and 1500W. They feature flat clamping characteristics, unidirectional or bidirectional polarity, and very fast response times.
Features
- Glass passivated chip
- Flat clamping
- Very fast response time
- Low profile package
- Halogen free
- Lead-free terminations
Benefits
- Excellent clamping capability
- Unidirectional or bidirectional polarity
Applications
- General purpose transient
inductive load protection:
- Back up low power batteries
- Battery powered LED circuits
- Hand-held devices
- After market add-ons: Radio, GPS
- DC-powered systems
Specifications
- 400W, 600W, and 1500W types (10/1000us)
- Working voltage: 5V ~ 440V
- Low leakage: ≤1μA for 12V and up
|