|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » AVX » CAN BUS Automotive Varistors - AVX
NEWEST Products
AVX CAN000x CAN BUS Automotive Varistors

AVX CAN BUS Automotive Varistors

AVX CAN0005 CAN BUS Automotive Varistor is a zinc oxide (ZnO) based ceramic semiconductor device with nonlinear voltage-current characteristics (bi-directional). It is similar to back-to-back Zener diodes and an EMC capacitor in parallel. AVX CAN0005 CAN BUS Automotive Varistor has the added advantage of greater current and energy handling capabilities as well as EMI/RFI attenuation. These devices are fabricated by a ceramic sintering process that yields a structure of conductive ZnO grains surrounded by electrically insulating barriers, creating varistor-like behavior. The 0402 is the smallest discreet offering in the CAN BUS Series.

Features
  • Compact footpring
  • High ESD capability (25kV)
  • High Inrush Current (8x20µs)
  • EMI-RFI Attenuation
  • Low Capacitance/Low Insertion Loss
  • Very Fast Response Time
  • High Reliability ,0.1 FIT
  • AEC-Q200 Qualified

 
Applications
  • Communication Bus - CAN Bus, FLexRay, etc.
  • General I/O Protocols
  • Keyboard Interfaces
  • Datalines
  • Sensors
  • Capacitance sensitive applications and more

Part NumberData SheetCapacitanceVoltage Rating DCVoltage Rating ACClamping Voltage
Loading First Previous Next Last

Circuit Protection Automotive Applications
Circuit Protection Automotive Applications

  • AVX
  • Transportation
  • Circuit Protection