|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » AVX » AVX FRAMELESS Solid Tantalum Electrolytic Capacitors
NEWEST Products

AVX FRAMELESS™ Solid Tantalum Electrolytic Capacitors

AVX FRAMELESS™ Solid Tantalum Electrolytic Capacitors are conformal coated chip capacitors that are compliant to RoHS directive 2002/95/EC. The frameless feature allows for a larger amount of capacitance in a smaller package in order to save board space. These Frameless capacitors are available in voltage ratings of 4V, 6.3V, 10V, 16V, 20V, 25V, and 35V.

AVX F72 FRAMELESS™ Series Low Profile Solid Tantalum Electrolytic Capacitors


The AVX F72 FRAMELESS™ Series Low Profile Solid Tantalum Electrolytic Capacitors are available in case code R with a 1.2mm height. They are available in 4V, 6.3V, 10V, and 16V, as well as 33µF to 330µF, and offer ESR (@100Hz) from 0.70Ω to 0.90Ω.


Mechanical Dimensions in mm

Mechanical Dimensions

AVX F75 FRAMELESS™ Series Maximum CV Solid Tantalum Electrolytic Capacitors


The AVX F75 FRAMELESS™ Series Maximum CV Solid Tantalum Electrolytic Capacitors are available with capacitance rated from 330µF to 2200µF, in 4V, 6.3V, 10V, and 16V, and offer ESR (@100Hz) from 0.07Ω to 0.22Ω.


Mechanical Dimensions in mm

Mechanical Dimensions

AVX F95 FRAMELESS™ Series Solid Tantalum Electrolytic Capacitors


AVX F95 FRAMELESS™ Series Solid Tantalum Electrolytic Capacitors are available with capacitance rated from 1µF to 470µF in 4V, 6.3V, 10V, 16V, 20V, 25V, and 35V. These capacitors offer ESR (@100kHz) from 0.4Ω to 15.0Ω. Applications for AVX F95 FRAMELESS™ Solid Tantalum Electrolytic Capacitors include smartphones, wireless modules, tablet PCs, and e-books.

Specifications
  • Temperature range: -55º to +125ºC
  • Rated temperature: 85ºC
  • Capacitance tolerance: ±20% and
    ±10% at 120Hz
Applications
  • Smartphones
  • Wireless modules
  • Tablet PCs
  • e-books
Mechanical Dimensions in mm
Mechanical Dimensions

AVX Audio F95 FRAMELESS™ Series Solid Tantalum Electrolytic Capacitors


AVX Audio F95 FRAMELESS™ Series Solid Tantalum Electrolytic Capacitors are designed for audio applications. They feature materials strictly selected to achieve a higher level of sound quality, providing a rich, clear sound in the bass register. The Audio F95 series has no lead-frame and no vibration factor. AVX Audio F95 FRAMELESS™ Series Solid Tantalum Electrolytic Capacitors are available with capacitance rated from 68µF to 330µF in 4V, 6.3V, and 10V. These capacitors offer ESR (@100kHz) from 0.4Ω to 0.9Ω. Applications for AVX Audio F95 FRAMELESS™ Series Solid Tantalum Electrolytic Capacitors include smartphones, wireless microphone systems, and mobile audio players.

Features
  • Rich, clear sound in the bass register
  • Materials are strictly selected to achieve
    high level sound
  • F95 series has no lead-frame and no vibration factor
  • Low ESR, low ESL
  • Miniature size and high capacitance, necessary to mobile design
Applications
  • Mobile audio player
  • Mobile phone
  • Smartphone
  • Wireless microphone system
Mechanical Dimensions in mm
Mechanical Dimensions

AVX F98 FRAMELESS™ Series Solid Tantalum Electrolytic Capacitors


The AVX F98 FRAMELESS™ Series Solid Tantalum Electrolytic Capacitors are small, SMD resin-molded chips with high capacitance between 1µF and 100µF and rated voltages between 4V and 25V.

Features
  • Small size
  • Resin-molded
  • High capacitance range 1µF to 100µF
  • Rated voltage range 4V to 25V
  • RoHS compliant to directive 2002/95/EC

 Applications
  • Smartphones
  • Wireless modules
  • Mobile phones
  • Hearing aids
Mechanical Dimensions in mm
Mechanical Dimensions

AVX F38 FRAMELESS Tantalum Polymer Capacitor Series

AVX F38 Tantalum Polymer Capacitor Series utilizes FRAMELESS technology which is a lead-frame-less and face-down structure. The capacitors provide high capacitance in miniature M and S cases for high volumetric efficiency. The F38 series provides design engineers with an alternative to the noise-emitting MLCCs in mobile phone and other handheld consumer devices. This series also features conductive polymer cathodes, low ESR, low ESL over a wide frequency range.

Features
  • Unique lead-frame-less and face-down structure
  • High capacitance for high volumetric efficiency
  • Conductive polymer cathodes
  • Low ESR
  • Low ESL
 

Dimensions and Markings

Applications
  • Smartphone
  • Wireless module
  • Tablet PC
  • Portable game

 
AVX F38 Tantalum Polymer Capacitor Series

Order AVX F38 Tantalum Polymer Capacitor Series View Product List

Datasheet



  • AVX
  • Passive Components|Capacitors