|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer
NEWEST Products
AVX THJ Series High Temperature Tantalum Capacitors

AVX THJ Series High Temperature
Tantalum Capacitors


AVX offers High Temperature Tantalum Chip Capacitors, Series THJ. The 175º capacitors operate continuously at a rated voltage of 0.5 within a CV range of 0.1-220µF / 6.3-50V. The AVX 175º capacitors are very reliable for high temperature automotive and industry applications. The 200º capacitors operate at a rated voltage of 0.33 for 1000hrs of continuous operation with a leakage current after that of less than 1mA. The AVX SMD 200º capacitors feature gold-plated termination for hybrid assemblies and are ideal for oil drilling, aerospace, automotive applications.

NEW! AVX has added new capacitance values for THJ case sizes.

175º THJ FEATURES
  • Improved reliability - 2x standard
  • 175°C @ 0.5VR continuous operation
  • CV range: 0.10-220µF/ 6.3-50V
  • 5 case sizes available
  • Low ESR options on approval
  • High temperature automotive and industry application

200º THJ FEATURES

  • SMD 200º tantalum capacitor
  • 200ºC @ 0.33VR 1000hrs continuous operation
  • Leakage current after 200ºC 1000 hrs less than 1mA
  • 3x reflow 260ºC
  • Gold-plated termination for hybrid assembly
  • Oil drilling, aerospace, automotive applications
  • CV range: 10-220µF / 10-16V
  • 2 case sizes available
  • AVX
  • Passive Components|Capacitors