Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer
NEWEST Products

AVX Surface Mount Polymer Tantalum Capacitors


Award-winning devices offering the European electronics industry's highest operating voltage (50V) and lowest ESR


Overview

AVX Corporation, a leading manufacturer of passive components and interconnect solutions, is now exceeding the 100V milestone on SMD tantalum polymer capacitors - which is almost twice the rated voltage of similar products on the market today - with the introduction of its new high voltage TCJ series 3.3µF/125V (D case) tantalum polymer SMD capacitors.

AVX's new 125V tantalum polymer capacitors offer the benefits of great capacitance, high voltage, and low ESR technology in a small case size. Maintaining 20% recommended voltage derating, TCJ series capacitors significantly extend the usable voltage range. This unique combination enables design engineers to replace up to two of the highest rated component values in this technology by just one component. 

The single anode TCJ Series has 10µF/35V and 1µF/50V CV ratings and the multi-anode TCM Series is rated at 22µF/35V with the lowest ESR in the industry at 25mΩ. 

Their high operating voltage and conductive polymer make-up create many other benefits:

  • Ability to operate at high line voltages and withstand high ripple currents
  • No oxygen molecules, which reduces the recommended voltage de-rating by up to 20%, making these components more robust and less susceptible to overloading and burning
  • Reduction of audible noise in LCD monitors and ability to solve LED backlighting height restrictions
  • Greater stability over ambient temperature and applied voltage ranges when compared to MLCC devices
  • Low profile which enables the design of ultra-slim LCD monitors
  • Adherance to all relevant environmental standards, including RoHS, REACH and WEEE, due to their halogen-free compliant environmental response design

SMT Polymer Tantalum
Capacitors received the
Passive & Electromechanical Product of the Year at the
Elektra European Electronics Industry Awards.

TCJ Series Capacitors with Conductive Polymer Electrode


TCJ Series CapacitorsAVX TCJ Series Capacitors with Conductive Polymer Electrodes are tantalum solid electrolytic chip capacitors with a conductive polymer electrode to reduce ignition failure mode. With low ESR and 3x reflow at 260ºC compatability, the TCJ Series offers a CV range of 0.47-470µF / 2.5-125V. The AVX TCJ Series Capacitors with Conductive Polymer Electrode are RoHS compliant and are available in 13 case sizes.

-NEW! The AVX TCJ Series now available with expanded CV ranges!


 
Part Number Data Sheet Capacitance Tolerance Voltage Rating ESR Case Code - in Operating Temperature Range








First Previous Next Last

Available Ratings, (ESR ratings in mOhms in brackets)
Engineering samples - please contact manufacturer
*Codes under development - subject to change
Note: Voltage ratings are minimum values. AVX reserves the right to supply
higher ratings in the same case size, to the same reliability standards.

TCM Series Tantalum Capacitors


The AVX TCM Series Tantalum Capacitors are solid electrolytic chip capacitors with a conductive polymer multianode. With extremely low ESR and high frequency capacitance retention, the TCM Series offers a reduced ignition failure mode, 3x reflow 260ºC compatibility, and volumetric efficiency. The AVX TCM Series Tantalum Capacitors are Lead-free and RoHS compliant.




View Products List
Part Number Data Sheet Capacitance Tolerance Voltage Rating ESR Case Code - in Operating Temperature Range








First Previous Next Last

F98 Series Resin-Molded Chip, High CV Undertab

F98 Series
View Product Detail

Additional Resources:

F98 Series Resin-Molded Chip, High CV Undertab features a SMD face down design with a small and low profile. Applications include smartphones, mobile phones, wireless modules, and wide range of other miniature handheld devices.


Part Number Description Data Sheet Capacitance Voltage Rating ESR Operating Temperature Range Tolerance








First Previous Next Last

Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • AVX
  • Passive Components|Capacitors