Home » NEWEST Products » New by Manufacturer
NEWEST Products
AVX Logo

AVX MAV Series
Miniature AC Varistors

AVX designed the MAV Series Miniature AC Varistors for transient suppression in LC resonant circuits intended for signal and power transfer. MAV Series devices provide low loss in the resonant circuit and clamp large amounts of transients in a bidirectional manner. With the ability to handle large transients, the MAV Series devices are useful in low power AC circuit protection. AEC Q200 qualified and ESD rated to 25kV (HBM ESD Level 6), AVX MAV Series Miniature AC Varistors are well-suited for automotive, AC sampling circuitry, transformer secondaries, and GFI module applications. 

New! AVX has expanded the MAV Series to include the 0402 single element varistor.

Features
  • 110 Pk-Pk@ 125kHz capability
  • Miniature footprint
  • AEC Q200 qualification for automotive
  • ESD rated to 25kV (HBM ESD Level 6)
  • EMI/RFI attenuation in off state
  • Bi-Directional protection
  • Low loss
  • Handles large transients
  • Compact size
  • Sub 1ns turn on time clamps energy before peak
  • 25kV ESD rating
Applications
  • Automotive
  • LC resonant circuits
  • AC sampling circuitry
  • Transformer secondaries
  • GFI modules
  • Multiplex BUS Systems
  • Immobilizers
Part Number VW (DC) VW (AC) VB VC IVC IP E T I L Cap # of Elements
MAV0010DP 70 50 120±15% 225 1 2 0.015 10 22pF max. 1
MAV0020DP 70 50 120±15% 225 1 3 0.020 10 8pF max. 2
 MAV0040WP 70 52 120±15% 225 1 1 0.020 10 6pF max. 1
VW(DC): DC Working Voltage [V]
VW(AC): AC Working Voltage [V]
VB : Typical Breakdown Votage [V @ 1mA DC ]
VC : Clamping Voltage [V @ I VC ]
IVC : Test Current for VC [A, 8x20µS]
IP : Peak Current [A, 8x20µS]
ET : Transient Energy (J)
IL : Maximum leakage current at the working voltage [µA]
Cap: Maximum capacitance @ 1MHz and 0.5VRMS
  • AVX Corporation [x]
  • Industrial
  • Circuit Protection