|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer
NEWEST Products
  AVX IDC Connectors

AVX Wire-to-Board Insulation Displacement Connectors (IDC)

Even after more than 50 years in the marketplace, Insulation Displacement Connectors (IDCs) continue to prove themselves in new and demanding applications, such as automotive safety systems, solid-state lighting (SSL), and industrial sensors and controls. IDCs have provided a cost-effective and reliable alternative to crimp-to-wire and hard-soldering wires to a PCB.

GAUGE TYPE SOLUTION SERIES
26-28 AWG
Standard 26-28 AWG WIRE TO BOARD 00-9175
Capped 26-28 AWG SIMPLIFIED ASSEMBLY 9175-700
Single IDC Contact 22-28 AWG LOW COST SINGLE CONTACT WTB 9176-400
22-24 AWG
Standard 18-24 AWG WIRE TO BOARD 00-9176
Capped 18-24 AWG SIMPLIFIED ASSEMBLY 9176-700
Single IDC Contact 22-28 AWG LOW COST SINGLE CONTACT WTB 9176-400
Single IDC Contact 18-24 AWG LOW COST SINGLE CONTACT WTB 9176-500
IDC Plug 22-24 AWG LOW COST TERMINATION 14-9159
IDC Socket 22-24 AWG LOW COST TERMINATION 24-9159
Single Tine PTH 18-24 AWG WIRE TO BOARD 9176-600
Single Tine SMT 18-24 AWG WIRE TO BOARD 9176-650
18-20 AWG
PTH 12-18 AWG SINGLE CONTACT 9177-600
Standard 18-24 AWG WIRE TO BOARD 00-9176
PTH 12-18 AWG WIRE TO BOARD 00-9177
Standard 14-20 AWG WIRE TO BOARD 00-9177
Capped 18-24 AWG SIMPLIFIED ASSEMBLY 9176-700
Single IDC Contact 18-24 AWG LOW COST SINGLE CONTACT WTB 9176-500
Single Tine PTH 18-24 AWG WIRE TO BOARD 9176-600
Single Tine SMT 18-24 AWG WIRE TO BOARD 9176-650
12-16 AWG
PTH 12-18 AWG SINGLE CONTACT 9177-600
PTH 12-18 AWG WIRE TO BOARD 00-9177
Standard 14-20 AWG WIRE TO BOARD 00-9177


Wire to Board

Series 9175 Single-Contact

The AVX 9175 series IDC Connectors accept 26 AWG to 28 AWG wires with an insulation diameter ranging from 0.7mm to 1.0mm. These single contact connectors support a 1 amp current rating and have a split SMT tail design to provide maximum stability on the PCB. Available in a 2p and 3p configuration, these connectors can be end stackable for higher pin counts.

Electrical
  • Current Rating: 1A / Contact
  • Voltage Rating: 125 VAC


Series 9176 Dual Contact

AVX 9176 Series IDC Connectors accept 18 AWG to 24 AWG wires with an insulation diameter ranging from 1.1mm to 2.1mm. These dual contact connectors support a 10 amp current rating with two large SMT solder tails per wire to provide maximum stability on the PCB. Available in 1p-3p configuration, these connectors can be end stackable for higher pin counts. The 9176 series also comes with optional locking strain relief caps that act as the termination tool for severe vibration applications.

Electrical
  • Current Rating: 10A / Contact
  • Voltage Rating: 250 VAC


Series 9177 Dual-Contact

AVX 9177 series IDC Connectors accept 14 AWG to 20 AWG wires with an insulation diameter ranging from 2.75mm to 4.25mm. These dual contact connectors support a 15 amp current rating with two large SMT solder tails per wire to provide maximum stability on the PCB. Available in 1p-3p configuration, these connectors can be end stackable for higher pin counts.

Electrical
  • Current Rating: 15A / Contact
  • Voltage Rating: 600 VAC

Simplified Assembly

AVX 9175/9176-700 Capped IDC Connectors accept 18 AWG to 24 AWG wires with an insulation diameter ranging from 1.1mm to 2.1mm. The series features an IDC cap pre-assembled with IDC contacts, which can be surface mounted onto any PCB and terminated with wires without the need for special tooling. Available in 1p-3p configurations, these connectors support a 10A current rating.

Electrical
  • Current Rating: 10A
  • Voltage Rating: 125 VAC (9175); 300 VAC (9176)

Low Cost Single Contact WTB

Series 9176-400 Capped

AVX 9176-400 Series IDC Connectors accept 22 AWG to 28 AWG wires with an insulation diameter ranging from 1.0mm to 1.5mm. These single contact connectors support a 6 amp current rating with a large SMT solder base to provide maximum stability on the PCB. The 9176-400 series also comes with optional locking strain relief caps that act as the termination tool for severe vibration applications.

Electrical
  • Current Rating: 6A / Contact
  • Voltage Rating: Dependent on component proximity



Series 9176-500 Capped

AVX 9176-500 Series IDC Connectors accept 18 AWG to 24 AWG wires with an insulation diameter ranging from 1.1mm to 2.1mm. These dual beam contacts support a 10 amp current rating with a large SMT solder base to provide maximum stability on the PCB. The 9176-500 Series also comes with optional locking strain relief caps that act as the termination tool for severe vibration applications.

Electrical
  • Current Rating: 10A / Contact
  • Voltage Rating: Dependent on component proximity

Single Contacts

AVX 9177-600 Series IDC Connectors provide Plated Through Hole (PTH) termination to the PCB. Designed as a high performance solution to hand soldering large gauge wires to a PCB, the 9177-600 PTH IDC Connectors offer robust PCB attachment and high current capabilities. A single contact an handle up to 15A with wire replacement up to 3 times. The 9177-600 PTH Series can replace older technology connectors or in most cases soldering stripped wires directly to the PCB. The simple, robust design meets the requirements of rugged power-type boards that handle larger wire gauges up to 12AWG and 15A per contact of current. Applications include industrial pumps, motors and driver boards, solar and alternative energy products, and commercial electrical equipment.

Electrical
  • Current Rating: 15A
  • Voltage Rating: 600 VAC

Low Cost Termination

AVX 9159 Series Solid State LED Lighting Connectors are board-to-board and wire-to-board interconnects with 2 to 6 way plugs and sockets or a card edge style for daisy chaining multiple LED boards together in a series. The simple and cost effective one-piece card edge connectors on a 2.0mm pitch provide multiple connections to tin plated fingers at the end of each 1.60mm thick PCB. The two-piece plug and receptacle SMT connector system is on a 3.0mm pitch with a miniature 3.0mm height and 5.5mm overall mated length. The AVX 9159 Series Solid State LED Lighting Connectors help designers in their newest product applications..


Electrical
  • Current Rating: 5A
  • Voltage Rating: 125 VAC

eNews

Features
  • High Performance Phosphor Bronze material and Gas-Tight WTB connection system
  • Accepts solid or stranded wires - even uninsulated solid wire component leads
  • Meets automotive levels of temperature (125°C), shock and vibration
  • Ability to overmold or pot to meet harsh outdoor/under hood applications
  • UL tested and certified
  • Broad range of interconnect options in 1p-3p configurations: 12 to 28AWG / 1 to 15A
  • Revolutionary single (bare) contact technology to reduce cost without jeopardizing performance
Applications
  • Simple/Reliable WTB connections: Replace costly 2-Piece solutions and labor intensive hand soldering
  • Component to PCB attachment: Sensors, motors, drives, LED's, switches, solenoids - any leaded device
  • Main PCB connections: Power, Ground, Signals
Markets
  • Industrial: Machine/Motor/Drive Controls, Security, LED/SSL Lighting, Smart Grid/Meters
  • Transportation/Automotive: Emergency Vehicle Lighting, Signaling, Off-Road, Sensors
  • Medical: Patient Monitoring/Dispensing, Portable Devices
  • POS: Terminals, Scanners, Handheld Computers, Data recorders/loggers
  • AVX
  • Industrial|Lighting
  • Transportation (Automotive)|Connectors|Connector-Automotive|Lighting Connectors