|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer
NEWEST Products
AVX BestCap® Pulse Supercapacitors

AVX BestCap® Pulse Supercapacitors

AVX BestCap® Pulse Supercapacitors are ultra-low ESR, high power, pulse supercapacitors. Conventional supercapacitors are limited with high ESR in the tens of Ohms range and high capacitance loss when required to supply very short duration current pulses. The low-profile BestCap Supercapacitors successfully address both of these limitations.

With a capacitance range of 6.8mF to 1000mF, the AVX BestCap® Pulse Supercapacitors are available in numerous case sizes and offer voltage ratings from 3.6V to 16V and a temperature range from -20ºC to 70ºC.


Features
  • Maximum capacitance or low profile versions
  • Substantially lower voltage drop for pulse durations of up to 100msec.
  • Substantially lower voltage drop at cold temperatures (-20ºC)
  • Discharge current limited only by the ESR of the capacitor
Electrical Specifications
  • Capacitance range: 6.8mF to 1000mF
  • Capacitance tolerance: (-20% / +80)%
  • Voltage ratings (max): 3.6V to 16V
  • Temperature range: -20ºC to 70ºC

Applications
  • Used in conjunction with a non-rechargable battery
  • For GSM/GPRS PCMCIA Modems

Termination Style
Termination Style

Specific Energy of Capacitor Types
Specific Energy of Capacitor Types
Part NumberCapacitanceVoltage RatingTermination StyleLengthWidth






Loading First Previous Next Last
Part NumberCapacitanceVoltage RatingTermination StyleLengthWidth






Loading First Previous Next Last
eNews
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

 
  • AVX
  • Passive Components|Capacitors