Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer
NEWEST Products
AVX GX Series Ultra BroadBand Capacitor

AVX GX Series Ultra Broadband Capacitor

AVX's GX Series Ultra Broad Band Capacitor was developed specifically to address DC Blocking issues from ~ 16KHz (-3dB roll-off) to 40GHz. The GX series is available in case sizes 0201, 0402, and 0603 to minimize board space and is designed to be completely orientation insensitive. The AVX GX series Ultra Broad Band Capacitor features ultra-broadband performance, ultra-low insertion loss, and excellent return loss, as well as X5R, X7R, and X7S characteristics. The GX03 Series, available in an industry-standard 0603 footprint, is rated at 50VDC from -55ºC to +125ºC and specifically addresses DC Blocking issues in applications requiring higher voltages than what can be accommodated by other GX Broadband products. Ideal for semi-conductor data communications users, receiver optical sub-assemblies, transimpedance amplifier customers, and test equipment manufacturers.

Simulation Model now available for the AVX GX02YD104MAT2! The CAP-AVX-GX02-001 is a substrate scalable model for use with microstrip applications and accounts for substrate (or PCB) related parasitic effects.

FEATURES
  • Ultra-Broadband performance
  • Ultra-Low Insertion Loss
  • X5R, X7R & X7S Characteristics
  • Excellent Return Loss
  • Available in 0201, 0402 and 0603 case sizes
APPLICATIONS
  • Semi-Conductor Data Communications Customers
  • Receiver Optical Sub-Assemblies
  • Transimpedance Amplifier Customers
  • Test Equipment Manufacturers
GX01 Series (case size 0201):
Capacitance
0.01µF GMV
Voltage Rating/Operating Temperature
10 VDC @ 85ºC; 6.3 VDC @ 125ºC
Dielectric Withstanding Voltage
250% WVDC
Insulation Resistance
10,000 Meg Ohms @ 25ºC; 1,000 Meg Ohms @ 125ºC
Temperature Coefficient
10 VDC X5R (±15%); 6.3 VDC X7S (±22%)

GX02 Series (case size 0402)

Capacitance
0.1µF ± 10% 
Voltage Rating/Operating Temperature
16 VDC @ 85ºC;10 VDC @ 125ºC
Dielectric Withstanding Voltage
250% WVDC
Insulation Resistance
10,000 Meg Ohms @ 25ºC; 1,000 Meg Ohms @ 125ºC
Temperature Coefficient
16 VDC X5R (±15%); 10 VDC X7S (±22%)

GX03 Series (case size 0603):
Capacitance
 0.1µF ±20%
Voltage Rating/Operating Temperature
 50VDC @ 125ºC
Dielectric Withstanding Voltage
 250% WVDC
Insulation Resistance
 10,000 Meg Ohms @ 25ºC;1,000 Meg Ohms @ 125ºC
Temperature Coefficient
 X7R (±15%)
  • AVX Corporation
  • Passive Components|Capacitors