|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer
NEWEST Products
AVX Interconnect

AVX LED/Industrial Connectors

Low Cost Terminations

The LED lighting market continues to grow and evolve at a very fast pace. AVX Interconnect has several new products in development to meet the new product challenges their customers require in their new applications. The first of these products are board-to-board and wire-to-board connectors for daisy chaining multiple LED boards together in series.

The first product released is a simple 1 piece card edge style connector for 1.60mm thick PCBs. The second release consists of a compact 2 piece (plug and receptacle) connector for SMT attachment to the PCB. The key features and benefits of these new board-to-board and wire-to-board connectors include:

  • Simple and cost effective double ended card edge connector (1 piece) on 2.0mm pitch provides multiple connections to tin plated fingers at the end of each PCB.
  • The compact 2 piece connector system is on 3.0mm pitch, 3.0mm height and 5.5mm overall mated length to maximize miniaturization.
  • The 2 piece connectors are SMT terminated to one side of the PCB allowing both PCBs to be completely "butt" mated with no gap; this provides consistent LED spacing across multiple PCBs.
  • The 2 piece connectors are made from high temperature plastic to support automatic SMT placement up to 260ºC reflow processing.
  • UL Certification: UL1977

AVX Series
BTB Style
Sizes Contact Plating
Current Rating
Voltage Rating (AC)
Operating Temp
9159 1-piece 2p-5p Pure Tin
3 Amp
250V -55ºC to +125ºC
9159 2-piece 2p-6p Gold 5 Amp
125V -55ºC to +85ºC
9159-500 1-piece 2p-6p Gold 2 Amp 250V  -40ºC to +120ºC 
70-9159   2-Piece - Gold
5 Amp Based on Placement Distance
-40ºC to +125ºC  
00-9159  - 4p-10p  Pure Tin  2.5-3 Amp  300VAC -40ºC to +125ºC  
9296 - - Tin over Nickel
3-7 Amp 300VAC -40ºC to +125ºC  
70-9296 - - Tin over Nickel
5, 6, and 8 Amp Based on AWG 300V Based on Placement Distance -40ºC to +125ºC  
New! 00-9159  1-piece 2p-6p
 Gold  2 Amp
 250VAC  -40ºC to +120ºC

Board-to-board and wire-to-board interconnects for daisy chaining multiple LED boards together

AVX offers new 9159 Series Solid State LED Lighting Connectors which are board-to-board and wire-to-board interconnects with 2 to 6 way plugs and sockets or a card edge style for daisy chaining multiple LED boards together in a series. The simple and cost effective one-piece card edge connectors on a 2.0mm pitch provide multiple connections to tin plated fingers at the end of each 1.60mm thick PCB. The two-piece plug and receptacle SMT connector system is on a 3.0mm pitch with a miniature 3.0mm height and 5.5mm overall mated length. The AVX 9159 Series Solid State LED Lighting Connectors help designers in their newest product applications.

 

00-9159

AVX's 00-9159 Series One Piece Top Entry Card Edge Connector is now available. This new product offers 2A per contact current rating, removable pick and place cap for robotic placement, gold-plated BeCu contact system, and accepts both 0.8mm and 1.6mm PCB thicknesses for added design options. The new One Piece Top Entry Card Edge Connector is used for PCB mating in industrial applications and facilitates easy plug ability for small module/programming cards. This newest addition to AVX's broadening line of one piece card edge connectors is the 2p-6p top entry version which complements the bottom entry version released last year.

 

Part NumberDescriptionData SheetNumber of Positions




Loading First Previous Next Last

9296 Vertical Thru Board

AVX's 9296 Series Vertical Thru Board and Vertical Top Mount Connectors are a single Poke-Home connection solution that meets the cost and performance targets in demanding, yet user-friendly applications. The new SMT vertical through board/top entry connectors allow for 18AWG to 26AWG wires to be simply stripped and inserted into the connector body at 180 degree orientation. The Dual Beam box contact provides maximum mechanical stability and wire retention.
Part NumberDescriptionData SheetNumber of PositionsMounting Style





Loading First Previous Next Last

9296 Single Poke Home Contact

AVX 9296 Series Single Poke Home Contact is a single vertical Wire-to-Board (WTB) contact that provides cost effective, yet robust discrete wire termination without the expense of an insulator and assembly costs.  The newest addition to the vertical poke home connector product family, the 9296 Series Single Poke vertical WTB Contacts from AVX are characterized by top and bottom entry contacts that support both solid and stranded wires ranging from 24AWG down to 18AWG and current ratings as high as 12 amps. The set of four contacts provides both top and bottom entry for FR4 and metal core printed circuit boards.

 

Part NumberDescriptionData SheetMounting AngleApplicationCurrent Rating






Loading First Previous Next Last

70-9296 Poke-Home Micro

AVX 70-9296 Poke-Home Micro Single Vertical Contacts are compatible with both solid and stranded wires ranging from 26AWG down to 22AWG and current ratings up to 8 amps. 26AWG stranded wires may need to be pre-tinned to facilitate insertion, due to the mechanical stiffness of the small contact. The set of four contacts provide both top and bottom entry for FR4 and metal core printed circuit boards. The 70-9296 Series contacts offer low cost, yet robust, discrete wire termination without the expense of an insulator and assembly costs. This family compliments the existing vertical poke home connectors already on the market, providing a lower cost solution without sacrificing performance.

Part NumberDescriptionData SheetApplication




Loading First Previous Next Last

 




  • AVX
  • Lighting
  • Connectors|Connector-Rectangular|Lighting Connectors|Optoelectronics|LEDs