|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » AVX Connectors » 9155 Connector - AVX
NEWEST Products
AVX Connectors 9155 Board to Board Single Compression Contact Connector

AVX 9155 Board to Board Single Compression Contact Connector

AVX Connectors 9155 Board to Board Single Compression Contact Connector surface mounts to a PCB and provides a reliable compression connection to the mating board, even under extreme shock and vibration applications. With over 20 years of 1-Piece compression contact experience, this innovative contact offers full connector performance functionality at the individual contact level. Thus, allowing single contacts to be placed in any location or position on a PCB. The high force beryllium copper contact is gold plated to maximize reliability and signal integrity. The current offering has two contacts with nominal heights of 1.0mm and 1.5mm. Add in the “Z” axis tolerance range and the compressed height covers 0.75mm up to 1.75mm. The contacts are supplied in tape and reel for easy SMT placement.

FEATURES AND BENEFITS
  • Reliable gold plated Beryllium Copper contacts for high cycle life and signal integrity up to 1000 cycles
  • Tape and reel packaged for automated SMT placement
  • Sweeping beam design for pluggable/module applications
  • Three gold plating options to match end product environmental or expected life requirements
APPLICATIONS
  • Industrial/Ruggedized handheld or portable devices
  • BTB connection for any traditional power or signal application
  • Ground connections between PCB’s or housings
ELECTRICAL
  • Current Rating: 3 Amps
  • Voltage Rating: Based on placement distance
MECHANICAL
  • Contact Material: Beryllium Copper
  • Contact Plating: Gold over Nickel
  • Durability: 50, 500 and 1000 cycles
Dimensions
Dimensions
Suggested Mating PCB Layout
Suggested Mating PCB Layout
Suggested SMT PCB Layout
Suggested SMT PCB Layout
  • AVX Connectors